LED COBs, Engines, Modules, Strips

Results: 200
Stocking Options
Environmental Options
Media
Exclude
200Results
Applied FiltersRemove All

Showing
of 200
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vero-SE-18C
LED COB VERO SE 18C WH RND 4000K
Bridgelux
468
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
5425lm (Typ)
1.05A
25°C
33.9V
152 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 3500K
Bridgelux
137
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
5314lm (Typ)
1.05A
25°C
33.9V
149 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE18C WH RND 3000K
Bridgelux
220
In Stock
1 : $30.00960
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
6317lm (Typ)
1.05A
25°C
33.9V
177 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 3500K
Bridgelux
473
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
6465lm (Typ)
1.05A
25°C
33.9V
182 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 4000K
Bridgelux
261
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
6503lm (Typ)
1.05A
25°C
33.9V
183 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 5000K
Bridgelux
234
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
6577lm (Typ)
1.05A
25°C
33.9V
185 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 5000K
Bridgelux
200
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
5685lm (Typ)
1.05A
25°C
33.9V
160 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 4000K
Bridgelux
200
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 4-Step MacAdam Ellipse
-
Round
6800lm (Typ)
1.05A
25°C
33.9V
191 lm/W
3A
70
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
BXRC-50C4001-C-84-SE
LED COB VERO SE 18C WH RND 5000K
Bridgelux
200
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
6837lm (Typ)
1.05A
25°C
33.9V
192 lm/W
3A
70
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 2700K
Bridgelux
227
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
4905lm (Typ)
1.05A
25°C
33.9V
138 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 2700K
Bridgelux
119
In Stock
1 : $31.26000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
4347lm (Typ)
1.05A
25°C
33.9V
122 lm/W
3A
97 (Typ)
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 2700K
Bridgelux
52
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
5945lm (Typ)
1.05A
25°C
33.9V
167 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 2700K
Bridgelux
6
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
5117lm (Typ)
1.05A
25°C
33.9V
144 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 5700K
Bridgelux
99
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Round
6317lm (Typ)
1.05A
25°C
33.9V
177 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 6500K
Bridgelux
92
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Round
6651lm (Typ)
1.05A
25°C
33.9V
187 lm/W
3A
70
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 3000K
Bridgelux
74
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Round
6614lm (Typ)
1.05A
25°C
33.9V
186 lm/W
3A
70
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
BXRC-65E4001-C-84-SE
LED COB VERO SE 18C WH RND 6500K
Bridgelux
44
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Round
6391lm (Typ)
1.05A
25°C
33.9V
180 lm/W
3A
80
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE 18C WH RND 5700K
Bridgelux
34
In Stock
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Round
6651lm (Typ)
1.05A
25°C
33.9V
187 lm/W
3A
70
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE18C WH RND 3000K
Bridgelux
36
In Stock
1 : $31.26000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4645lm (Typ)
1.05A
25°C
33.9V
130 lm/W
3A
97 (Typ)
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE18C WH RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $30.01000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
5128lm (Typ)
1.05A
25°C
33.9V
144 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
Vero-SE-18C
LED COB VERO SE18C WH RND 3000K
Bridgelux
2
In Stock
1 : $30.00960
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
5369lm (Typ)
1.05A
25°C
33.9V
151 lm/W
3A
90
120°
-
36.20mm Dia
3.60mm
18.50mm Dia
Flat
VERO 18B COOL WHITE LED ARRAY
VERO 18B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $14.59230
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
4398lm (Typ)
700mA
25°C
33.9V
188 lm/W
2A
80
120°
-
36.20mm Dia
1.80mm
18.50mm Dia
Flat
VERO 18B WARM WHITE LED ARRAY
VERO 18B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $14.59230
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
3323lm (Typ)
700mA
25°C
33.9V
140 lm/W
2A
90
120°
-
36.20mm Dia
1.80mm
18.50mm Dia
Flat
VERO 18B COOL WHITE LED ARRAY
VERO 18B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $14.59230
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Round
4507lm (Typ)
700mA
25°C
33.9V
190 lm/W
2A
70
120°
-
36.20mm Dia
1.80mm
18.50mm Dia
Flat
VERO 18B NEUTRAL WHITE LED ARRAY
VERO 18B NEUTRAL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $14.59230
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 4-Step MacAdam Ellipse
-
Round
4547lm (Typ)
700mA
25°C
33.9V
194 lm/W
2A
70
120°
-
36.20mm Dia
1.80mm
18.50mm Dia
Flat
Showing
of 200

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.