LED COBs, Engines, Modules, Strips

Results: 126
Stocking Options
Environmental Options
Media
Exclude
126Results
Applied FiltersRemove All

Showing
of 126
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRE-40E0400-C-83
LED COB V6 NEUT WHT SQUARE 4000K
Bridgelux
431
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
478lm (Typ)
80mA
25°C
33.7V
177 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
BXRE-30E0400-C-83
LED COB V6 WARM WHT SQU 3000K
Bridgelux
106
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
464lm (Typ)
80mA
25°C
33.7V
172 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
BXRE-65E0401-C-83
LED COB V6 COOL WHT SQUARE 6500K
Bridgelux
552
In Stock
1 : $5.54000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 3-Step MacAdam Ellipse
-
Square
469lm (Typ)
80mA
25°C
33.7V
174 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 WARM WHT SQU 3000K
LED COB V6 WARM WHT SQU 3000K
Bridgelux
600
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
394lm (Typ)
80mA
25°C
33.7V
146 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 WARM WHT SQUARE 3500K
LED COB V6 WARM WHT SQUARE 3500K
Bridgelux
600
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
475lm (Typ)
80mA
25°C
33.7V
176 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
BXRE-27E0400-C-83
LED COB V6 WARM WHT SQUARE 2700K
Bridgelux
582
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
437lm (Typ)
80mA
25°C
33.7V
162 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 NEUT WHT SQUARE 4000K
LED COB V6 NEUT WHT SQUARE 4000K
Bridgelux
526
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
398lm (Typ)
80mA
25°C
33.7V
148 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 WARM WHT SQUARE 2700K
LED COB V6 WARM WHT SQUARE 2700K
Bridgelux
515
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
374lm (Typ)
80mA
25°C
33.7V
139 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 WARM WHT SQUARE 3500K
LED COB V6 WARM WHT SQUARE 3500K
Bridgelux
500
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
390lm (Typ)
80mA
25°C
33.7V
145 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
BXRE-27E0400-B-83
LED COB V6 WARM WHT SQU 3000K
Bridgelux
374
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
376lm (Typ)
80mA
25°C
33.7V
139 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
BXRE-27E0400-B-83
LED COB V6 WARM WHT SQUARE 2700K
Bridgelux
210
In Stock
1 : $5.34000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
360lm (Typ)
80mA
25°C
33.7V
134 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 COOL WHT SQUARE 5000K
LED COB V6 COOL WHT SQUARE 5000K
Bridgelux
600
In Stock
1 : $5.54000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Square
418lm (Typ)
80mA
25°C
33.7V
155 lm/W
250mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 COOL WHT SQUARE 5700K
LED COB V6 COOL WHT SQUARE 5700K
Bridgelux
599
In Stock
1 : $5.54000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5700K 3-Step MacAdam Ellipse
-
Square
464lm (Typ)
80mA
25°C
33.7V
172 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
LED COB V6 COOL WHT SQUARE 5000K
LED COB V6 COOL WHT SQUARE 5000K
Bridgelux
479
In Stock
1 : $5.54000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Square
483lm (Typ)
80mA
25°C
33.7V
179 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6B COOL WHITE LED ARRAY
V6B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Square
469lm (Typ)
320mA
25°C
8.4V
174 lm/W
1A
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6B COOL WHITE LED ARRAY
V6B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
502lm (Typ)
320mA
25°C
8.4V
186 lm/W
1A
70
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6C COOL WHITE LED ARRAY
V6C COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Square
469lm (Typ)
80mA
25°C
33.7V
174 lm/W
250mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6B NEUTRAL WHITE LED ARRAY
V6B NEUTRAL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 4-Step MacAdam Ellipse
-
Square
499lm (Typ)
320mA
25°C
8.4V
185 lm/W
1A
70
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6A COOL WHITE LED ARRAY
V6A COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
418lm (Typ)
160mA
25°C
16.9V
155 lm/W
500mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6A WARM WHITE LED ARRAY
V6A WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Square
486lm (Typ)
160mA
25°C
16.9V
180 lm/W
500mA
70
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6A COOL WHITE LED ARRAY
V6A COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Square
469lm (Typ)
160mA
25°C
16.9V
174 lm/W
500mA
80
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6B WARM WHITE LED ARRAY
V6B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Square
486lm (Typ)
320mA
25°C
8.4V
180 lm/W
1A
70
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6A WARM WHITE LED ARRAY
V6A WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
374lm (Typ)
160mA
25°C
16.9V
139 lm/W
500mA
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6B COOL WHITE LED ARRAY
V6B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Square
489lm (Typ)
320mA
25°C
8.4V
181 lm/W
1A
70
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
V6B COOL WHITE LED ARRAY
V6B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
600 : $2.36517
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
418lm (Typ)
320mA
25°C
8.4V
155 lm/W
1A
90
120°
-
12.50mm L x 12.50mm W
1.65mm
6.30mm Dia
Flat
Showing
of 126

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.