LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : $10.77000 Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 110° | - | 19.89mm Dia | - | - | Domed | |||
433 In Stock | 1 : $10.99000 Tray | Tray | Active | LED Module | White, Warm / White, Cool | 6500K | - | Starboard | 122lm (Typ) | - | 85°C | 2.9V | - | 1A | 70 | 110° | - | 19.89mm Dia | - | - | Domed | |||
251 In Stock | 1 : $10.99000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 126lm (122lm ~ 130lm) | 350mA | 85°C | 2.9V | 124 lm/W | 1A | 70 | 120° | - | 19.89mm Dia | - | - | Flat | |||
320 In Stock | 1 : $12.89000 Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 96 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
32 In Stock | 1 : $12.31000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 116 lm/W | 1A | 75 | 110° | - | 19.89mm Dia | - | - | Domed | |||
39 In Stock | 1 : $16.96000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
0 In Stock | 300 : $7.69230 Tray | Tray | Obsolete | LED Module | Blue | - | 475nm | Starboard | 31lm (Typ) | 350mA | 25°C | 3.1V | 29 lm/W | 1A | - | 125° | - | - | - | - | Domed | |||
0 In Stock Check Lead Time | 250 : $9.89012 Tray | Tray | Active | LED Module | Red | - | 660nm (650nm ~ 670nm) | Starboard | - | 350mA | 25°C | 2.1V | - | 1A | - | 130° | - | - | - | - | Domed | |||
0 In Stock Check Lead Time | 250 : $24.97712 Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | - | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | LED Module | Red | - | 625nm | Starboard | 57lm (Typ) | 350mA | 25°C | 2.2V | 74 lm/W | 1A | - | 130° | - | - | 1.58mm | - | Domed | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | LED Module | Green | - | 528nm | Starboard | 100lm (Typ) | 350mA | 25°C | 3.2V | 89 lm/W | 1A | - | 125° | - | - | 1.44mm | - | Domed |