LED Color Lighting

Results: 210
Stocking Options
Environmental Options
Media
Exclude
210Results

Showing
of 210
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00A01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
8,573
In Stock
1 : $2.02000
Cut Tape (CT)
1,000 : $1.34991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00501
LED XLAMP XPE2 RED 625NM SMD
Cree LED
6,926
In Stock
1 : $2.02000
Cut Tape (CT)
1,000 : $1.34991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00601
LED XLAMP XPE2 RED 625NM SMD
Cree LED
7,949
In Stock
1 : $2.20000
Cut Tape (CT)
1,000 : $1.47425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00C02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
2,157
In Stock
1 : $2.56000
Cut Tape (CT)
1,000 : $1.70515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00E01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
2,310
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.77620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
105 lm/W
1A
118lm (114lm ~ 122lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
12,027
In Stock
1 : $2.81000
Cut Tape (CT)
1,000 : $1.86501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
5,133
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $2.07815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBAM-L1-0000-00801
LED XLAMP XPE2 AMBER 590NM SMD
Cree LED
3,564
In Stock
1 : $3.20000
Cut Tape (CT)
1,000 : $2.13146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00801
LED XLAMP XPE2 RED 625NM SMD
Cree LED
1,293
In Stock
1 : $3.23000
Cut Tape (CT)
1,000 : $2.14922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBRY-L1-0000-00P02
LED XLAMP XPE2 BLU 455NM SMD
Cree LED
2,824
In Stock
1 : $3.52000
Cut Tape (CT)
1,000 : $2.34460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
350mA
3.1V
-
1A
588mW (575mW ~ 600mW)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBRO-L1
XPEBRO-L1-0000-00D01
LED XLAMP XPE2 RED-ORG 615NM SMD
Cree LED
7,617
In Stock
1 : $3.62000
Cut Tape (CT)
1,000 : $2.41563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
350mA
2.2V
144 lm/W
1A
111lm (107lm ~ 114lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00901
LED XLAMP XPE2 RED 625NM SMD
Cree LED
6,024
In Stock
1 : $3.62000
Cut Tape (CT)
1,000 : $2.41563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBBL-L1-0000-00301
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
4,881
In Stock
1 : $3.62000
Cut Tape (CT)
1,000 : $2.41565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
45 lm/W
1A
49lm (46lm ~ 52lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBAM-L1-0000-00901
LED XLAMP XPE2 AMBER 590NM SMD
Cree LED
3,727
In Stock
1 : $3.62000
Cut Tape (CT)
1,000 : $2.41565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00902
LED XLAMP XPE2 RED 623NM SMD
Cree LED
5,115
In Stock
1 : $3.98000
Cut Tape (CT)
1,000 : $2.64656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBRY-L1-0000-00R02
LED XLAMP XPE2 BLU 455NM SMD
Cree LED
1,900
In Stock
1 : $3.98000
Cut Tape (CT)
1,000 : $2.64654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
350mA
3.1V
-
1A
638mW (625mW ~ 650mW)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBPA-L1-0000-00B01
LED XLAMP XPE2 AMBER SMD
Cree LED
3,227
In Stock
1 : $4.12000
Cut Tape (CT)
1,000 : $2.75311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
2.94V
91 lm/W
1A
97lm (94lm ~ 100lm)
25°C
110°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBPA-L1-0000-00C01
LED XLAMP XPE2 AMBER SMD
Cree LED
1,264
In Stock
1 : $4.76000
Cut Tape (CT)
1,000 : $3.17942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
2.94V
97 lm/W
1A
104lm (100lm ~ 107lm)
25°C
110°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBPA-L1-0000-00D01
LED XLAMP XPE2 AMBER SMD
Cree LED
988
In Stock
1 : $5.44000
Cut Tape (CT)
1,000 : $3.62347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
2.94V
104 lm/W
1A
111lm (107lm ~ 114lm)
25°C
110°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBAM-L1-0000-00701
LED XLAMP XPE2 AMBER 590NM SMD
Cree LED
2,854
In Stock
1 : $2.31000
Cut Tape (CT)
1,000 : $1.54531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBRY-L1-0000-00J01
LED XLAMP XPE2 BLU 458NM SMD
Cree LED
2,526
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.61634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
463mW (450mW ~ 475mW)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00701
LED XLAMP XPE2 RED 625NM SMD
Cree LED
1,629
In Stock
1 : $2.91000
Cut Tape (CT)
1,000 : $1.93606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBBL-L1-0000-00201
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
6,724
In Stock
1 : $3.20000
Cut Tape (CT)
1,000 : $2.13144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPEBBL-L1-0000-00305
XPEBBL-L1-0000-00305
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
795
In Stock
1 : $3.98000
Cut Tape (CT)
1,000 : $2.64654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
350mA
3.1V
45 lm/W
1A
49lm (46lm ~ 52lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-R250-00F02
LED XLAMP XPE2 GREEN 530NM SMD
Cree LED
5,680
In Stock
1 : $4.09000
Cut Tape (CT)
250 : $3.15796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (525nm ~ 535nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 210

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.