LED Color Lighting

Results: 580
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Color
AmberBlueCyanGreenLimeMintRedRed-OrangeVioletYellow
Wavelength
455nm (450nm ~ 460nm)458nm (450nm ~ 465nm)460nm (455nm ~ 465nm)470nm (465nm ~ 485nm)473nm (465nm ~ 480nm)475nm (465nm ~ 485nm)475nm (470nm ~ 480nm)495nm (490nm ~ 500nm)498nm (490nm ~ 505nm)500nm (490nm ~ 510nm)500nm (495nm ~ 505nm)503nm (495nm ~ 510nm)
Current - Test
350mA1A
Voltage - Forward (Vf) (Typ)
2V2.2V2.4V2.6V2.65V2.75V2.8V2.85V2.9V3.05V3.1V
Lumens/Watt @ Current - Test
30 lm/W32 lm/W34 lm/W35 lm/W36 lm/W39 lm/W40 lm/W41 lm/W44 lm/W45 lm/W46 lm/W47 lm/W
Current - Max
1A1.5A3A
Luminous Flux @ Current/Temperature
413mW (400mW ~ 425mW)463mW (450mW ~ 475mW)488mW (475mW ~ 500mW)513mW (500mW ~ 525mW)538mW (525mW ~ 550mW)563mW (550mW ~ 575mW)588mW (575mW ~ 600mW)613mW (600mW ~ 625mW)638mW (625mW ~ 650mW)663mW (650mW ~ 675mW)688mW (675mW ~ 700mW)1550mW (1500mW ~ 1600mW)
Temperature - Test
25°C85°C
Viewing Angle
115°120°125°130°140°
Package / Case
2-SMD, No Lead0606 (1616 Metric)
Supplier Device Package
2-SMD0606SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.037" (0.93mm)0.039" (1.00mm)0.041" (1.05mm)0.044" (1.13mm)0.068" (1.73mm)0.071" (1.82mm)0.075" (1.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
580Results
Applied FiltersRemove All

Showing
of 580
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLamp XQ-E Series
XQERED-H0-0000-000000401
LED XLAMP XQE RED 625NM SMD
Cree LED
6,689
In Stock
1 : $2.67000
Cut Tape (CT)
3,000 : $1.77656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLamp XQ-E Series
XQEGRN-H2-0000-000000B01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
46,869
In Stock
1 : $3.19000
Cut Tape (CT)
250 : $2.46344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
87 lm/W
1A
97lm (94lm ~ 100lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E Series
XQERED-H2-0000-000000301
LED XLAMP XQE RED 625NM SMD
Cree LED
9,688
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $1.86880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLAMP XQ-E HI PC LIME LIGHT EMIT
XQEAPL-H0-0000-000000F01
XLAMP XQ-E HI PC LIME LIGHT EMIT
Cree LED
4,013
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $1.61173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
-
350mA
2.8V
-
1.5A
-
25°C
120°
Surface Mount
0606 (1616 Metric)
0606
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.037" (0.93mm)
XQEACY
XQEACY-H0-0000-000000701
XLAMP XQ-E HI CYAN LIGHT EMITTIN
Cree LED
2,782
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $1.61173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
500nm (490nm ~ 510nm)
350mA
2.65V
77 lm/W
1.5A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
0606
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.041" (1.05mm)
XQEACY
XQEACY-00-0000-000000701
XLAMP XQ-E HD CYAN LIGHT EMITTIN
Cree LED
1,523
In Stock
1 : $2.42000
Cut Tape (CT)
2,000 : $1.61173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
500nm (490nm ~ 510nm)
350mA
2.65V
77 lm/W
1.5A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
0606
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.075" (1.90mm)
XLamp XQ-E Series
XQERDO-H2-0000-000000701
LED XLAMP XQE RED-ORG 615NM SMD
Cree LED
980
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $1.86880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLAMP XQ-E HD PC LIME LIGHT EMIT
XQEAPL-00-0000-000000G01
XLAMP XQ-E HD PC LIME LIGHT EMIT
Cree LED
1,211
In Stock
1 : $2.64000
Cut Tape (CT)
2,000 : $1.75825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
-
350mA
2.8V
158 lm/W
1.5A
135lm (130lm ~ 139lm)
25°C
120°
Surface Mount
0606 (1616 Metric)
0606
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E Series
XQEBLU-H0-0000-000000Z01
LED XLAMP XQE BLUE 475NM SMD
Cree LED
8,389
In Stock
1 : $2.67000
Cut Tape (CT)
3,000 : $1.77656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEROY-00-0000-000000L01
LED XLAMP XQE BLUE 458NM SMD
Cree LED
2,473
In Stock
1 : $2.75000
Cut Tape (CT)
2,000 : $1.83151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
513mW (500mW ~ 525mW)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEGRN-00-0000-000000C01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
934
In Stock
1 : $2.75000
Cut Tape (CT)
2,000 : $1.83151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E Series
XQEAPA-H2-0000-000000701
LED XLAMP XQE AMBER SMD
Cree LED
1,705
In Stock
1 : $2.89000
Cut Tape (CT)
250 : $2.23692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
3.1V
65 lm/W
1A
71lm (67lm ~ 74lm)
25°C
120°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLAMP XQ-E HI PHOSPHOR CONVERTED
XQEAPA-H0-0000-P00000901
XLAMP XQ-E HI PHOSPHOR CONVERTED
Cree LED
3,000
In Stock
1 : $2.97000
Cut Tape (CT)
3,000 : $1.97803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
2.85V
84 lm/W
1.5A
84lm (81lm ~ 87lm)
25°C
120°
Surface Mount
0606 (1616 Metric)
0606
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLamp Red
XQERED-00-0000-000000701
LED XLAMP XQE RED 625NM SMD
Cree LED
3,364
In Stock
1 : $3.15000
Cut Tape (CT)
2,000 : $2.10623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEGRN-00-0000-000000D01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
979
In Stock
1 : $3.15000
Cut Tape (CT)
2,000 : $2.10623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEAPA-00-0000-000000901
LED XLAMP XQE AMBER SMD
Cree LED
2,637
In Stock
1 : $2.64000
Cut Tape (CT)
2,000 : $1.75825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
3.1V
77 lm/W
1A
84lm (81lm ~ 87lm)
25°C
115°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.071" (1.82mm)
XLamp XQ-E Series
XQEBLU-H2-0000-000000Z01
LED XLAMP XQE BLUE 475NM SMD
Cree LED
9,925
In Stock
1 : $2.93000
Cut Tape (CT)
250 : $2.26520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp Red
XQERED-00-0000-000000602
LED XLAMP XQE RED 623NM SMD
Cree LED
8,207
In Stock
1 : $3.00000
Cut Tape (CT)
2,000 : $1.99635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEBLU-00-0000-000000205
LED XLAMP XQE BLUE 475NM SMD
Cree LED
17,557
In Stock
1 : $3.44000
Cut Tape (CT)
2,000 : $2.28938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp Red
XQERED-00-0000-000000702
LED XLAMP XQE RED 623NM SMD
Cree LED
1,810
In Stock
1 : $3.44000
Cut Tape (CT)
2,000 : $2.28939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEBLU-00-0000-000000Y01
LED XLAMP XQE BLUE 475NM SMD
Cree LED
585
In Stock
1 : $2.42000
Cut Tape (CT)
2,000 : $1.61173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
30 lm/W
1A
33lm (31lm ~ 35lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEBLU-00-0000-000000Y02
LED XLAMP XQE BLUE 473NM SMD
Cree LED
648
In Stock
1 : $2.53000
Cut Tape (CT)
2,000 : $1.68499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
473nm (465nm ~ 480nm)
350mA
3.1V
30 lm/W
1A
33lm (31lm ~ 35lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp Red
XQERED-00-0000-000000601
LED XLAMP XQE RED 625NM SMD
Cree LED
7,799
In Stock
1 : $2.75000
Cut Tape (CT)
2,000 : $1.83151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEBLU-00-0000-000000Z02
LED XLAMP XQE BLUE 473NM SMD
Cree LED
422
In Stock
1 : $2.89000
Cut Tape (CT)
2,000 : $1.92309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
473nm (465nm ~ 480nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp Red
XQERDO-00-0000-000000802
LED XLAMP XQE RED-ORG 613NM SMD
Cree LED
1,349
In Stock
1 : $3.08000
Cut Tape (CT)
2,000 : $2.05129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
613nm (610nm ~ 615nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
Showing
of 580

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.