ams-OSRAM USA INC. LED Color Lighting

Results: 1,529
Stocking Options
Environmental Options
Media
Exclude
1,529Results
Applied FiltersRemove All

Showing
of 1,529
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
58,072
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.16547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (517nm ~ 537nm)
150mA
3V
178 lm/W
200mA
80lm (64lm ~ 96lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.315" (8.00mm)
1,369
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.13117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (610nm ~ 630nm)
350mA
2.25V
108 lm/W
1A
85lm (Typ)
25°C
150°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
7,711
In Stock
1 : $2.75000
Cut Tape (CT)
1,000 : $1.19270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.67V
129 lm/W
1A
121lm (Typ)
25°C
120°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
5,936
In Stock
1 : $2.77000
Cut Tape (CT)
600 : $1.24707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (Typ)
350mA
2.85V
-
1A
711mW (658mW ~ 763mW)
25°C
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
368
In Stock
1 : $2.88000
Cut Tape (CT)
600 : $1.30290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
624nm (612nm ~ 636nm)
350mA
2.15V
129 lm/W
1A
96lm (61lm ~ 130lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.088" (2.24mm)
4,656
In Stock
1 : $3.06000
Cut Tape (CT)
600 : $1.39005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (513nm ~ 543nm)
350mA
2.7V
-
1A
-
25°C
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
1,238
In Stock
1 : $3.06000
Cut Tape (CT)
600 : $1.39005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (Typ)
350mA
2.7V
-
1A
-
25°C
150°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.063" (1.61mm)
6,021
In Stock
1 : $3.23000
Cut Tape (CT)
600 : $1.48913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
589nm (583nm ~ 595nm)
350mA
2.2V
-
1A
-
25°C
150°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.067" (1.69mm)
MFG_GA-CS8PM1.23-LPLR-W3-0-350-R18
GA CS8PM1.23-LPLR-W3-0-350-R18
OSLON SSL 80ILLUMINATIONARCHITAI
ams-OSRAM USA INC.
3,466
In Stock
1 : $3.30000
Cut Tape (CT)
600 : $1.52097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
617nm (609nm ~ 620nm)
350mA
2.1V
171 lm/W
1A
126lm (112lm ~ 140lm)
25°C
80°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
1,999
In Stock
1 : $3.32000
Cut Tape (CT)
600 : $1.53147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
626nm (620nm ~ 632nm)
350mA
2.1V
41 lm/W
1A
87lm (76.3lm ~ 97lm)
25°C
80°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
14,794
In Stock
1 : $3.37000
Cut Tape (CT)
3,000 : $1.39021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (444nm ~ 457nm)
700mA
2.92V
-
2A
1650mW (1500mW ~ 1800mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.079" (2.00mm)
4,109
In Stock
1 : $3.37000
Cut Tape (CT)
600 : $1.55648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verde
502.25nm (492nm ~ 512.5nm)
350mA
2.85V
32 lm/W
1.2A
111lm (71lm ~ 150lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.072" (1.82mm)
12,605
In Stock
1 : $4.37000
Cut Tape (CT)
3,000 : $1.87265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Far Red
730nm (Typ)
350mA
1.95V
-
1A
473mW (380mW ~ 565mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.090" (2.29mm)
1,620
In Stock
1 : $4.96000
Cut Tape (CT)
3,000 : $2.17145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
350mA
1.95V
-
1A
433mW (380mW ~ 485mW)
25°C
135°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.86mm)
LZ1-00B202-0000
LZ1-00B202-0000
LED LZ1 BLUE 457NM SMD
ams-OSRAM USA INC.
4,920
In Stock
1 : $7.09000
Cut Tape (CT)
500 : $3.63152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
457nm (453nm ~ 460nm)
1A
3.3V
15 lm/W
1.2A
49lm (38lm ~ 60lm)
25°C
100°
Surface Mount
1816 (4540 Metric)
SMD
0.173" L x 0.173" W (4.40mm x 4.40mm)
0.102" (2.60mm)
1,076
In Stock
1 : $12.18000
Cut Tape (CT)
1,000 : $6.42499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
459nm (Typ)
1.4A
3.05V
-
5A
-
25°C
120°
Surface Mount
2-SMD, No Lead Exposed Pad
SMD
0.154" L x 0.144" W (3.90mm x 3.65mm)
0.053" (1.35mm)
1,019
In Stock
1 : $14.65000
Cut Tape (CT)
500 : $8.20774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue, White (RGBW)
625nm Red, 527nm Green, 453nm Blue
700mA Red, 700mA Green, 700mA Blue, 700mA White
2.2V Red, 3.5V Green, 3V Blue, 3V White
-
1A Red, 1.5A Green, 1.5A Blue, 1.5A White
-
25°C
120°
Surface Mount
8-SMD Module
SMD
0.226" L x 0.184" W (5.75mm x 4.68mm)
0.048" (1.22mm)
LED ENGIN LUXIGENILLUMINATIONSPE
LZ1-00UVH0-0000
LED ENGIN LUXIGENILLUMINATIONSPE
ams-OSRAM USA INC.
720
In Stock
1 : $24.35000
Cut Tape (CT)
500 : $14.48338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
700mA
-
-
-
1430mW (1100mW ~ 1760mW)
-
-
-
-
-
-
-
1,346
In Stock
1 : $29.96000
Cut Tape (CT)
500 : $18.24826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue, White (RGBW)
625nm Red, 530nm Green, 453nm Blue
1.4A Red, 1.4A Green, 1.4A Blue, 1.4A White
2.35V Red, 3.48V Green, 3V Blue, 3V White
60 lm/W Red, 86 lm/W Green, 127 lm/W White
5A Red, 5A Green, 5A Blue, 5A White
196lm Red, 420lm Green, 2100mW Blue, 533lm White
25°C
120° Red, 120° Green, 120° Blue, 130° White
Surface Mount
8-SMD, No Lead Exposed Pad
SMD
0.251" L x 0.226" W (6.38mm x 5.75mm)
0.054" (1.38mm)
81,946
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.16547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (444nm ~ 464nm)
150mA
3V
-
250mA
315mW (270mW ~ 360mW)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
6,579
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.16547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (460 ~ 470nm)
150mA
3.2V
23 lm/W
200mA
11lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
39,299
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.17597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
616nm (612nm ~ 620nm)
150mA
2.3V
101 lm/W
200mA
35lm (30lm ~ 39lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
15,345
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.17435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
150mA
3.1V
146 lm/W
200mA
68lm (56lm ~ 80lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
9,192
In Stock
1 : $0.96000
Cut Tape (CT)
4,000 : $0.32471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
590nm (583nm ~ 595nm)
200mA
2.35V
79 lm/W
250mA
37lm (Typ)
25°C
120°
Surface Mount
1108 (2720 Metric)
SMD
0.108" L x 0.079" W (2.75mm x 2.00mm)
0.028" (0.70mm)
8,388
In Stock
1 : $0.99000
Cut Tape (CT)
4,500 : $0.33211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
476nm (472nm ~ 480nm)
100mA
2.85V
42 lm/W
200mA
12lm (10lm ~ 14lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
Showing
of 1,529

ams-OSRAM USA INC. LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.