Everlight Electronics Co Ltd LED Color Lighting

Results: 145
Stocking Options
Environmental Options
Media
Exclude
145Results
Applied FiltersRemove All

Showing
of 145
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
17,010
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.16065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
60mA
3.15V
21 lm/W
150mA
4lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
6,757
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.34804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 750nm)
60mA
1.85V
-
60mA
33mW (15mW ~ 50mW)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
11,188
In Stock
1 : $1.65000
Cut Tape (CT)
4,000 : $0.59660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
665nm (650nm ~ 680nm)
150mA
2.25V
-
150mA
130mW (80mW ~ 180mW)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
4,923
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.16065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (445nm ~ 465nm)
60mA
3.15V
21 lm/W
150mA
4lm (3lm ~ 5lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
6,312
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.20310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
455nm (450nm ~ 460nm)
60mA
3.25V
15 lm/W
-
3lm
-
-
Surface Mount
1113 (2835 Metric)
SMD
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.028" (0.70mm)
4,815
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.20394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
520nm (515nm ~ 525nm)
60mA
3.15V
85 lm/W
60mA
16lm (13lm ~ 18l m)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
4,795
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.25850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
60mA
2.4V
69 lm/W
70mA
10lm (9lm ~ 12lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
7,870
In Stock
1 : $0.89000
Cut Tape (CT)
4,000 : $0.29697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
590nm (585nm ~ 595nm)
60mA
2.45V
75 lm/W
70mA
11lm (9lm ~ 13lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
4,641
In Stock
1 : $1.15000
Cut Tape (CT)
4,000 : $0.40009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (445nm ~ 455nm)
150mA
3.15V
19 lm/W
180mA
9lm (7lm ~ 11lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
6,716
In Stock
1 : $1.40000
Cut Tape (CT)
2,000 : $0.34946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
455nm (450nm ~ 460nm)
150mA
2.8V
-
-
190mW
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
1,523
In Stock
1 : $3.04000
Cut Tape (CT)
2,000 : $1.26824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
730nm (715nm ~ 745nm)
150mA
1.95V
-
200mA
70mW
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
475
In Stock
1 : $3.41000
Cut Tape (CT)
4,000 : $1.38811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 750nm)
150mA
2.3V
-
150mA
100mW (40mW ~ 160mW)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
445
In Stock
1 : $4.07000
Cut Tape (CT)
400 : $1.80190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
465nm (Typ)
350mA
3.25V
-
700mA
-
-
-
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.086" (2.18mm)
400
In Stock
1 : $10.16000
Cut Tape (CT)
400 : $4.98833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
700mA
3.55V
42 lm/W
750mA
105lm (100lm ~ 110lm)
25°C
120°
Surface Mount
1414 (3535 Metric)
SMD
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.088" (2.23mm)
27
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $0.42486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Royal Blue
460nm (455nm ~ 465nm)
150mA
6.4V
19 lm/W
200mA
18lm (15lm ~ 21lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
0
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.46892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
623nm Red, 524nm Green, 463nm Blue
150mA Red, 150mA Green, 150mA Blue
2.3V Red, 3.2V Green, 3.2V Blue
2.3 lm/W Red, 83 lm/W Green, 19 lm/W Blue
-
72lm Red, 40lm Green, 9lm Blue
-
-
Surface Mount
6-SMD, J-Lead
-
0.213" L x 0.197" W (5.40mm x 5.00mm)
0.044" (1.11mm)
0
In Stock
12,000 : $0.08075
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Orange
608nm (600nm ~ 615nm)
20mA
2.15V
23 lm/W
20mA
1lm (0.1lm ~ 1lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
12,000 : $0.09881
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Green
523nm (515nm ~ 530nm)
20mA
3.45V
58 lm/W
20mA
4lm (3lm ~ 5lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
Check Lead Time
12,000 : $0.11124
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
-
150mA
3.15V
19 lm/W
180mA
9lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
12,000 : $0.13810
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Green
520nm (515nm ~ 525nm)
60mA
3.1V
86 lm/W
60mA
16lm (13lm ~ 18lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
12,000 : $0.18405
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Blue
468nm (460nm ~ 475nm)
60mA
3.35V
15 lm/W
60mA
3lm (2lm ~ 4lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
0
In Stock
12,000 : $0.20089
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red
623nm (615nm ~ 630nm)
20mA
2.2V
23 lm/W
20mA
1lm (1lm ~ 2lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
Check Lead Time
12,000 : $0.20639
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red
625nm (620nm ~ 630nm)
60mA
2.45V
75 lm/W
70mA
11lm (9lm ~ 12lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
Check Lead Time
12,000 : $0.24355
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red
625nm (620nm ~ 630nm)
60mA
2.25V
81 lm/W
70mA
11lm (9lm ~ 13lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
0
In Stock
12,000 : $0.25464
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
470nm (465nm ~ 475nm)
150mA
3.25V
25 lm/W
150mA
12lm (9lm ~ 15lm)
25°C
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
Showing
of 145

Everlight Electronics Co Ltd LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.