Lumileds LED Color Lighting

Results: 202
Stocking Options
Environmental Options
Media
Exclude
202Results
Applied FiltersRemove All

Showing
of 202
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L1MC-RGB0028000MP0
RED-GREEN-BLUE MODULE 0.5W
Lumileds
24,118
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.31733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
622nm Red, 525nm Green, 470nm Blue
20mA
2.03V Red, 2.73V Green, 2.81V Blue
74 lm/W Red, 165 lm/W Green, 36 lm/W Blue
60mA Red, 60mA Green, 60mA Blue
3lm Red, 9lm Green, 2lm Blue
25°C
120°
Surface Mount
6-PLCC
-
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.073" (1.85mm)
23,890
In Stock
1 : $0.94000
Cut Tape (CT)
4,000 : $0.31278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm
120mA
2.1V
79 lm/W
250mA
20lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
7,256
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $0.40481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
120mA
2.15V
-
250mA
110lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON-3535L_Lime
LED LUXEON 3535L GRN 530NM 3535
Lumileds
43,359
In Stock
1 : $1.79000
Cut Tape (CT)
5,000 : $0.65007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
100mA
3.2V
69 lm/W
125mA
22lm (21lm ~ 23lm)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
18,510
In Stock
1 : $1.79000
Cut Tape (CT)
5,000 : $0.65007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON 3535 HV SERIES
LED LUXEON 3535L AMBER 3535
Lumileds
1,402
In Stock
1 : $2.35000
Cut Tape (CT)
5,000 : $0.89222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
100mA
3.05V
-
200mA
-
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
MFG_L1MC-RGU4080500MP0.JPG
LED LUXEON 5052 RGBW 4000K
Lumileds
2,361
In Stock
1 : $3.35000
Cut Tape (CT)
1,000 : $1.48421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue, White - Neutral (RGBW)
622nm Red, 528nm Green, 463nm Blue, 4000K White
120mA Red, 120mA Green, 120mA Blue, 120mA White
2.1V Red, 3.15V Green, 3V Blue, 3V White
71 lm/W Red, 101 lm/W Green, 22 lm/W Blue, 164 lm/W White
250mA Red, 240mA Green, 240mA Blue, 240mA White
18lm Red, 38lm Green, 8lm Blue, 59lm White
25°C
134° Red, 130° Green, 120° Blue, 120° White
Surface Mount
2020 (5250 Metric)
5052
0.204" L x 0.197" W (5.18mm x 5.00mm)
0.028" (0.70mm)
LUXEON C Blue
LED LUXEON C BLUE 475NM SMD
Lumileds
4,325
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $2.00154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
2.84V
43 lm/W
1.05A
43lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON
LED LUXEON C BLUE 450NM SMD
Lumileds
4,120
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $2.00154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
350mA
2.75V
-
1.05A
506mW (480mW ~ 532mW)
85°C
165°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON_RED
LED LUXEON C RED 629NM SMD
Lumileds
3,977
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $2.00154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
629nm (624nm ~ 634nm)
350mA
2V
53 lm/W
1.05A
37lm (35lm ~ 39lm)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1CU-GRN1000000000
LED LUXEON CZ GREEN 530NM 3SMD
Lumileds
3,123
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $2.00154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
350mA
3.05V
93 lm/W
1.05A
99lm (Typ)
85°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.036" (0.92mm)
L1C1-LUXEON_RED
LED LUXEON C RED 735NM SMD
Lumileds
2,043
In Stock
1 : $5.84000
Cut Tape (CT)
1,000 : $2.79644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 750nm)
350mA
1.73V
-
700mA
210mW (190mW ~ 230mW)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
LUXEON Z Series
LED LUXEON Z BLUE 450NM SMD
Lumileds
4,780
In Stock
1 : $5.88000
Cut Tape (CT)
2,000 : $2.69838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
500mA
2.85V
-
1A
550mW (500mW ~ 600mW)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LED LUXEON Z RED 633NM SMD
Lumileds
15,515
In Stock
1 : $6.14000
Cut Tape (CT)
2,000 : $2.84089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
633nm (620nm ~ 645nm)
500mA
2.2V
44 lm/W
700mA
48lm (40lm ~ 56lm)
25°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LED LUXEON Z BLUE 470NM SMD
Lumileds
9,940
In Stock
1 : $6.14000
Cut Tape (CT)
2,000 : $2.84089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (460nm ~ 480nm)
500mA
2.85V
22 lm/W
1A
32lm (24lm ~ 40lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LED LUXEON Z GREEN 530NM SMD
Lumileds
9,410
In Stock
1 : $6.14000
Cut Tape (CT)
2,000 : $2.84089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
500mA
2.85V
62 lm/W
1A
88lm (80lm ~ 96lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LED LUXEON Z CYAN 500NM SMD
Lumileds
1,962
In Stock
1 : $6.14000
Cut Tape (CT)
2,000 : $2.84089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
500nm (490nm ~ 510nm)
500mA
2.85V
39 lm/W
1A
56lm (48lm ~ 64lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LED LUXEON Z RED 660NM SMD
Lumileds
8,953
In Stock
1 : $6.16000
Cut Tape (CT)
2,000 : $2.84700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
500mA
2.2V
-
700mA
350mW (300mW ~ 400mW)
25°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
4,933
In Stock
1 : $6.89000
Cut Tape (CT)
1,000 : $3.36178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (Typ)
350mA
2.95V
-
1A
520mW (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LED LUXEON REBEL RED 627NM SMD
Lumileds
6,099
In Stock
1 : $8.11000
Cut Tape (CT)
1,000 : $4.05082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
72 lm/W
700mA
53lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LED LUXEON REBEL RED 627NM SMD
Lumileds
328
In Stock
1 : $8.11000
Cut Tape (CT)
1,000 : $4.05082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
65 lm/W
700mA
48lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PH01-00x0 SERIES
LED LUXEON REBEL ORG 617NM SMD
Lumileds
592
In Stock
1 : $8.43000
Cut Tape (CT)
1,000 : $4.23107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
98 lm/W
700mA
72lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LED LUXEON REBEL RED 627NM SMD
Lumileds
2,509
In Stock
1 : $8.74000
Cut Tape (CT)
1,000 : $4.41088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
87 lm/W
700mA
64lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON Z Series
LED LUXEON Z LIME 568NM SMD
Lumileds
2,904
In Stock
1 : $9.12000
Cut Tape (CT)
2,000 : $4.46147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
568nm (566nm ~ 569nm)
500mA
2.85V
123 lm/W
700mA
175lm (Typ)
85°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LXML-PM01-0xx0 SERIES
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
7,377
In Stock
1 : $10.28000
Cut Tape (CT)
1,000 : $5.30344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
94 lm/W
1A
95lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
Showing
of 202

Lumileds LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.