Red LED Color Lighting

Results: 883
Stocking Options
Environmental Options
Media
Exclude
883Results
Applied FiltersRemove All

Showing
of 883
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
11,678
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.27473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
36,283
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.16490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (Typ)
150mA
2.2V
74 lm/W
200mA
24lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835AHR-N-0001A0000-N0000001
JE2835 3V N CLASS PHOTO RED
Cree LED
10,473
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.35163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
9,087
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.37147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
23,890
In Stock
1 : $0.94000
Cut Tape (CT)
4,000 : $0.31278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm
120mA
2.1V
79 lm/W
250mA
20lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
7,256
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $0.40481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
120mA
2.15V
-
250mA
110lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
10,016
In Stock
1 : $1.59000
Cut Tape (CT)
1,400 : $1.06206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
3,355
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $1.46918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
913
In Stock
1 : $2.34000
Cut Tape (CT)
250 : $1.80616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
10,484
In Stock
1 : $2.53000
Cut Tape (CT)
1,000 : $1.07877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (610nm ~ 630nm)
350mA
2.25V
108 lm/W
1A
85lm (Typ)
25°C
150°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
2,908
In Stock
1 : $2.58000
Cut Tape (CT)
3,000 : $1.71700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XBDAWT Cool White
LED XLAMP XBD RED 625NM SMD
Cree LED
7,545
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.78782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
20,630
In Stock
1 : $2.74000
Cut Tape (CT)
600 : $1.23868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
624nm (612nm ~ 636nm)
350mA
2.15V
129 lm/W
1A
96lm (61lm ~ 130lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.088" (2.24mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
2,929
In Stock
1 : $3.22000
Cut Tape (CT)
1,000 : $2.14182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
5,921
In Stock
1 : $3.31000
Cut Tape (CT)
600 : $1.52622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
626nm (620nm ~ 632nm)
350mA
2.1V
41 lm/W
1A
87lm (76.3lm ~ 97lm)
25°C
80°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.31mm)
15,338
In Stock
1 : $3.40000
Cut Tape (CT)
3,000 : $1.40558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
656nm (Typ)
350mA
2.07V
-
1A
530mW (400mW ~ 560mW)
25°C
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.093" (2.35mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 660NM SMD
Cree LED
35,178
In Stock
1 : $3.61000
Cut Tape (CT)
1,000 : $2.40734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
350mA
2.05V
-
1A
438mW (425mW ~ 450mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
11,314
In Stock
1 : $3.61000
Cut Tape (CT)
1,000 : $2.40734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 623NM SMD
Cree LED
3,009
In Stock
1 : $3.97000
Cut Tape (CT)
1,000 : $2.63747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPGDPR-LS-0000-00G01
LED XLAMP XPG3 RED 645NM SMD
Cree LED
821
In Stock
1 : $4.18000
Cut Tape (CT)
1,000 : $2.77906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
645nm (Typ)
350mA
1.95V
-
1.5A
525mW
25°C
125°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
2,147
In Stock
1 : $4.25000
Cut Tape (CT)
3,000 : $2.83217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
625nm
1A
2.4V
-
3A
139lm
25°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
L1C1-LUXEON_RED
LED LUXEON C RED 629NM SMD
Lumileds
3,977
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $2.00154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
629nm (624nm ~ 634nm)
350mA
2V
53 lm/W
1.05A
37lm (35lm ~ 39lm)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
XPEBFR-L1-0000-00901
LED XLAMP XPE2 FAR RED 730NM SMD
Cree LED
423
In Stock
1 : $4.60000
Cut Tape (CT)
1,000 : $3.06227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
730nm (720nm ~ 740nm)
350mA
1.85V
-
1A
363mW (350mW ~ 375mW)
25°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
L1C1-LUXEON_RED
LED LUXEON C RED 735NM SMD
Lumileds
2,043
In Stock
1 : $5.84000
Cut Tape (CT)
1,000 : $2.79644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
735nm (720nm ~ 750nm)
350mA
1.73V
-
700mA
210mW (190mW ~ 230mW)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
LUXEON Z Series
LED LUXEON Z RED 633NM SMD
Lumileds
15,515
In Stock
1 : $6.14000
Cut Tape (CT)
2,000 : $2.84089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
633nm (620nm ~ 645nm)
500mA
2.2V
44 lm/W
700mA
48lm (40lm ~ 56lm)
25°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
Showing
of 883

Red LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.