LED Drivers

Results: 4
Series
Nevalo (10W)Nevalo (18W)Nevalo (25W)Nevalo (75W)
Voltage - Output
8 ~ 25V18 ~ 36V
Current - Output (Max)
350mA700mA1A2.1A
Power (Watts)
10 W18 W25 W75 W
Size / Dimension
5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED DRIVER CC AC/DC 8-25V 350MA
2154092-1
LED DRIVER CC AC/DC 8-25V 350MA
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
8 ~ 25V
350mA
10 W
Analog
OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads
5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)
cUL, UL
LED DRIVER CC AC/DC 8-25V 700MA
2154095-1
LED DRIVER CC AC/DC 8-25V 700MA
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
8 ~ 25V
700mA
18 W
Analog
OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads
5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)
cUL, UL
LED DRIVER CC AC/DC 8-25V 1A
2154096-1
LED DRIVER CC AC/DC 8-25V 1A
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
8 ~ 25V
1A
25 W
Analog
OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads
5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)
cUL, UL
LED DRIVER CC AC/DC 18-36V 2.1A
2154208-1
LED DRIVER CC AC/DC 18-36V 2.1A
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
18 ~ 36V
2.1A
75 W
Analog
OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads
7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm)
cUL, UL
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.