LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $86.86000 Tray | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 120VAC | 277VAC | 20 ~ 50V | 1A | 25 W | - | Analog | OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 4.06" L x 2.64" W x 1.15" H (103.0mm x 67.0mm x 29.3mm) | cUL | - | |||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 20 ~ 50V | 1.4A | 50 W | 3.75 kV | Analog | OVP, SCP | - | -20°C ~ 50°C | 83% | Terminal Block | 11.81" L x 1.18" W x 0.83" H (300.0mm x 30.0mm x 21.0mm) | cURus | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 20 ~ 50V | 1.05A | 30 W | 3.75 kV | Analog | OVP, SCP | - | -20°C ~ 50°C | 83% | Terminal Block | 4.84" L x 3.11" W x 1.30" H (123.0mm x 79.0mm x 33.0mm) | cURus | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 20 ~ 50V | 500mA | 15 W | 3.75 kV | Analog | OVP, SCP | - | -20°C ~ 50°C | 83% | Terminal Block | 4.84" L x 3.11" W x 1.30" H (123.0mm x 79.0mm x 33.0mm) | cURus | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 28 ~ 34V | 700mA | 25 W | - | Analog | - | - | - | 75% | Wire Leads | 7.72" L x 2.76" W x 1.30" H (196.0mm x 70.0mm x 33.1mm) | - | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 28 ~ 36V | 1.4A | 50 W | - | Analog | - | - | - | 85% | Wire Leads | 7.72" L x 2.76" W x 1.30" H (196.0mm x 70.0mm x 33.1mm) | - | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 28 ~ 36V | 2.1A | 75 W | - | Analog | - | - | - | 85% | Wire Leads | 7.72" L x 2.76" W x 1.30" H (196.0mm x 70.0mm x 33.1mm) | - | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 2 | 100VAC | 277VAC | 28 ~ 36V | 2.1A | 150 W | - | Analog | - | - | - | 85% | Wire Leads | 10.16" L x 4.04" W x 1.50" H (258.0mm x 102.6mm x 38.0mm) | - | - | ||
0 In Stock | Obsolete | - | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 22 ~ 52V | 2.1A | 75 W | 3 kV | Analog | OCP, OTP, OVP | IP20 | -20°C ~ 50°C | 88% | Terminal Block | 14.13" L x 1.18" W x 1.04" H (359.0mm x 30.0mm x 26.5mm) | cURus | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 12 ~ 54V | 700mA | 15 W | - | DALI | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 86% | Terminal Block | 4.06" L x 2.64" W x 1.16" H (103.0mm x 67.0mm x 29.5mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 27 ~ 54V | 420mA | 15 W | - | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 85% | Terminal Block | 3.82" L x 1.69" W x 1.16" H (97.0mm x 43.0mm x 29.5mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 17 ~ 34V | 1.05A | 35 W | - | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 55°C | 87% | Terminal Block | 4.06" L x 2.64" W x 1.16" H (103.0mm x 67.0mm x 29.5mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 15 ~ 54V | 1A | 35 W | - | DALI | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 86% | Terminal Block | 4.06" L x 2.64" W x 1.16" H (103.0mm x 67.0mm x 29.5mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 27 ~ 54V | 1.55A | 75 W | - | - | OCP, OTP, OVP, SCP | IP20 | -25°C ~ 50°C | 87% | Terminal Block | 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 27 ~ 54V | 1.05A | 50 W | - | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 86% | Terminal Block | 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 20 ~ 54V | 2.1A | 80 W | - | DALI | OCP, OTP, OVP, SCP | IP20 | -25°C ~ 45°C | 90% | Terminal Block | 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 20 ~ 54V | 1.4A | 50 W | - | DALI | OCP, OTP, OVP, SCP | IP20 | -25°C ~ 45°C | 87% | Terminal Block | 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 26 ~ 33V | 2.1A | 75 W | - | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 50°C | 88% | Wire Leads | 8.66" L x 1.77" W x 1.58" H (220.0mm x 45.0mm x 40.2mm) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 26 ~ 33V | 5.6A | 200 W | - | Analog, PWM | OCP, OTP, OVP, SCP | IP66 | -30°C ~ 50°C | 90% | Wire Leads | 8.98" L x 2.68" W x 1.56" H (228.0mm x 68.0mm x 39.5mm) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 26 ~ 33V | 1.4A | 50 W | - | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 50°C | 88% | Wire Leads | 8.66" L x 1.77" W x 1.58" H (220.0mm x 45.0mm x 40.2mm) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 26 ~ 33V | 2.8A | 100 W | - | Analog, PWM | OCP, OTP, OVP, SCP | IP66 | -30°C ~ 50°C | 90% | Wire Leads | 8.98" L x 2.68" W x 1.56" H (228.0mm x 68.0mm x 39.5mm) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 26 ~ 33V | 4.2A | 150 W | - | Analog, PWM | OCP, OTP, OVP, SCP | IP66 | -30°C ~ 50°C | 90% | Wire Leads | 8.98" L x 2.68" W x 1.56" H (228.0mm x 68.0mm x 39.5mm) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 26 ~ 33V | 700mA | 25 W | - | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 50°C | 85% | Wire Leads | 7.95" L x 1.77" W x 1.58" H (202.0mm x 45.0mm x 40.2mm) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 20 ~ 26V | 630mA | 35 W | - | - | OTP, OVP | - | -20°C ~ 50°C | 87% | Terminal Block | 8.35" L x 1.61" W x 1.20" H (212.0mm x 41.0mm x 30.5mm) | CE, VDE | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 20 ~ 26V | 700mA | 40 W | - | - | OTP, OVP | - | -20°C ~ 50°C | 87% | Terminal Block | 8.35" L x 1.61" W x 1.20" H (212.0mm x 41.0mm x 30.5mm) | CE, VDE | - |