LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 Marketplace | Unavailable | Tape & Reel (TR) | Active | Red | Standard | Clear | Clear | 970mcd | Round | 2V | 30mA | 120° | Surface Mount | 625nm | 625nm | 1411 (3528 Metric) | 1411 (3528) | 3.50mm L x 2.80mm W | 1.85mm | |||
2,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Red | Standard | Clear | Clear | 410mcd | Round | 2V | 30mA | 120° | Surface Mount | 625nm | 625nm | 1411 (3528 Metric) | 1411 (3528) | 3.50mm L x 2.80mm W | 1.80mm | |||
2,500 Marketplace | Unavailable | Tape & Reel (TR) | Active | Yellow | Standard | Clear | Clear | 620mcd | Round | 2V | 30mA | 120° | Surface Mount | 590nm | 590nm | 1411 (3528 Metric) | 1411 (3528) | 3.50mm L x 2.80mm W | 1.85mm | |||
2,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Amber | Standard | Clear | Clear | 900mcd | Round | 2V | 30mA | 120° | Surface Mount | 605nm | 605nm | 1411 (3528 Metric) | 1411 (3528) | 3.50mm L x 2.80mm W | 1.80mm |