LED White Lighting

Results: 8,175
Stocking Options
Environmental Options
Media
Exclude
8,175Results
Applied FiltersRemove All

Showing
of 8,175
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
112,580
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.06167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
37lm (32lm ~ 41lm)
65mA
2.95V
193 lm/W
80
150mA
120°
-
-
Surface Mount
1106 (2815 Metric)
SMD
0.110" L x 0.055" W (2.80mm x 1.40mm)
0.028" (0.70mm)
7,108
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $0.76279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5600K
-
32lm (24lm ~ 38lm)
140mA
3.3V
69 lm/W
-
250mA
-
-
-
Surface Mount
6-SMD, J-Lead
6-PLCC
0.130" L x 0.118" W (3.30mm x 3.00mm)
0.083" (2.10mm)
7,788
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.85163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5600K
-
11lm (Typ)
140mA
3.3V
24 lm/W
80 (Typ)
250mA
120°
-
-
Surface Mount
6-SMD, J-Lead
6-SMD
0.130" L x 0.118" W (3.30mm x 3.00mm)
0.083" (2.10mm)
5,000
In Stock
1 : $2.21000
Cut Tape (CT)
1,000 : $0.93097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
155lm (140lm ~ 170lm)
-
350mA
2.8V
158 lm/W
80
1A
120°
-
-
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.033" (0.85mm)
11,395
In Stock
1 : $2.34000
Cut Tape (CT)
600 : $1.03407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
185lm (130lm ~ 240lm)
350mA
2.9V
182 lm/W
-
1.2A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.14mm)
11,689
In Stock
1 : $2.44000
Cut Tape (CT)
1,000 : $1.03758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
130lm (115lm ~ 145lm)
-
350mA
2.8V
133 lm/W
90
1A
120°
-
-
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.033" (0.85mm)
5,090
In Stock
1 : $2.44000
Cut Tape (CT)
1,000 : $1.03758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
135lm (120lm ~ 150lm)
-
350mA
2.8V
138 lm/W
90
1A
120°
-
-
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.033" (0.85mm)
444
In Stock
1 : $2.62000
Cut Tape (CT)
600 : $1.17068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
150°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.062" (1.58mm)
376
In Stock
1 : $2.62000
Cut Tape (CT)
600 : $1.17068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
147lm (130lm ~ 164lm)
-
350mA
2.85V
147 lm/W
80
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.30mm)
369
In Stock
1 : $2.62000
Cut Tape (CT)
600 : $1.17068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
80
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.091" (2.30mm)
4,248
In Stock
1 : $2.81000
Cut Tape (CT)
3,000 : $1.13242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
340lm (320lm ~ 360lm)
-
700mA
2.8V
173 lm/W
80
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.082" (2.09mm)
9,475
In Stock
1 : $2.85000
Cut Tape (CT)
3,000 : $1.14735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
365lm (350lm ~ 380lm)
-
700mA
2.8V
186 lm/W
70
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.085" (2.16mm)
3,119
In Stock
1 : $2.96000
Cut Tape (CT)
3,000 : $1.19531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
335lm (320lm ~ 350lm)
-
700mA
2.8V
171 lm/W
80
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.082" (2.09mm)
3,418
In Stock
1 : $3.12000
Cut Tape (CT)
3,000 : $1.26738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5,171
In Stock
1 : $3.43000
Cut Tape (CT)
2,000 : $1.45466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
508lm (430lm ~ 585lm)
1A
3.2V
159 lm/W
-
1.5A
120°
-
-
Surface Mount
1515 (3838 Metric)
SMD
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.024" (0.60mm)
20,018
In Stock
1 : $4.39000
Cut Tape (CT)
4,000 : $1.85529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
945lm
1A
6.175V
153 lm/W
-
1.5A
120°
-
-
Surface Mount
4-SMD, No Lead
-
0.122" L x 0.097" W (3.10mm x 2.46mm)
0.030" (0.77mm)
13,271
In Stock
1 : $6.02000
Cut Tape (CT)
1,000 : $2.88672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
365lm (280lm ~ 450lm)
1A
3.125V
117 lm/W
-
3A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.032" (0.81mm)
4,511
In Stock
1 : $6.20000
Cut Tape (CT)
2,000 : $2.87039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1283lm (1140lm ~ 1425lm)
1A
9.275V
138 lm/W
-
1.5A
120°
Automotive
AEC-Q102
Surface Mount
2-SMD, No Lead Exposed Pad
SMD
0.140" L x 0.122" W (3.56mm x 3.10mm)
0.030" (0.77mm)
2,305
In Stock
1 : $7.31000
Cut Tape (CT)
1,000 : $3.60538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
515lm (400lm ~ 630lm)
1.4A
3V
123 lm/W
-
5A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.032" (0.81mm)
LZ1-00CW02
LED LZ1 COOL WHITE 5500K 4040
ams-OSRAM USA INC.
3,592
In Stock
1 : $8.87000
Cut Tape (CT)
500 : $4.67934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5500K
-
205lm (182lm ~ 228lm)
1A
3.2V
64 lm/W
75 (Typ)
1.2A
95°
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
4040
0.173" L x 0.173" W (4.40mm x 4.40mm)
0.102" (2.60mm)
2,696
In Stock
1 : $16.21000
Cut Tape (CT)
2,000 : $8.61683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1720lm (1320lm ~ 2120lm)
6A
3.375V
85 lm/W
-
6.6A
120°
-
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.030" (0.77mm)
941
In Stock
1 : $22.67000
Cut Tape (CT)
500 : $13.37902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1680lm (1120lm ~ 2240lm)
1A
3V
140 lm/W
-
3A
130°
-
-
Surface Mount
8-SMD, No Lead, Exposed Pad
-
0.226" L x 0.184" W (5.75mm x 4.68mm)
0.054" (1.38mm)
1,265
In Stock
1 : $30.34000
Cut Tape (CT)
500 : $18.50658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
2100lm (1400lm ~ 2800lm)
1.4A
2.95V
127 lm/W
-
5A
130°
-
-
Surface Mount
8-SMD, No Lead Exposed Pad
SMD
0.251" L x 0.226" W (6.38mm x 5.75mm)
0.054" (1.38mm)
139,832
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
70lm (60lm ~ 80lm)
150mA
3.05V
153 lm/W
90
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.128" L x 0.110" W (3.25mm x 2.80mm)
0.031" (0.80mm)
126,748
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
62lm (52lm ~ 72lm)
150mA
3.05V
136 lm/W
90
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.128" L x 0.110" W (3.25mm x 2.80mm)
0.031" (0.80mm)
Showing
of 8,175

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.