LED White Lighting

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON 2835
L128-MM00CA3500000
LED LUXEON FRESHFOCUS MARB MEAT
Lumileds
175,144
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.22172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
30lm (Typ)
120mA
3V
84 lm/W
-
240mA
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LED LH351B WARM WHT 2200K 1414
SPHWH2L3D30CD4YMK3
LED LH351B WARM WHT 2200K 1414
Samsung Semiconductor, Inc.
0
In Stock
4,000 : $0.66204
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
White, Warm
2200K 3-Step MacAdam Ellipse
145lm (130lm ~ 160lm)
-
350mA
2.75V
151 lm/W
70
1.5A
120°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.083" (2.11mm)
Showing
of 2

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.