LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,826 In Stock | 1 : $0.88000 Cut Tape (CT) 4,000 : $0.11447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 44lm (Typ) | 120mA | 3V | 123 lm/W | - | 240mA | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 1 : $0.66000 Cut Tape (CT) 120,000 : $0.10540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 50lm (Typ) | 120mA | 3V | 139 lm/W | - | 240mA | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
229 In Stock | 1 : $1.05000 Cut Tape (CT) 120,000 : $0.10540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 31lm (Typ) | 120mA | 3V | 86 lm/W | - | 240mA | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 1 : $0.86000 Cut Tape (CT) 4,000 : $0.19495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | 30lm (Typ) | 120mA | 3V | 84 lm/W | - | 240mA | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 120,000 : $0.10540 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | - | - | 47lm (Typ) | 120mA | 3V | 131 lm/W | - | 240mA | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) |