LED White Lighting

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MP-3030-120H-50-80
MP-3030-120H-50-80
LED MP3030120H WHITE 5000K 1212
Luminus Devices Inc.
21,390
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.15578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
40lm (Typ)
65mA
2.68V
230 lm/W
80
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-40-80
LED MP3030120H WHT 4000K 1212
Luminus Devices Inc.
11,513
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.15578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
40lm (Typ)
65mA
2.68V
230 lm/W
80
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-22-90
LED MP3030120H WM WHT 2200K 1212
Luminus Devices Inc.
20,613
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.16244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2200K
-
28lm (Typ)
65mA
2.68V
161 lm/W
90
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-30-80
LED MP3030120H WM WHT 3000K 1212
Luminus Devices Inc.
24,515
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.15578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
38lm (Typ)
65mA
2.68V
218 lm/W
80
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-40-90
LED MP3030120H WHT 4000K 1212
Luminus Devices Inc.
19,780
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.16244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
34lm (Typ)
65mA
2.68V
195 lm/W
90
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-30-95
LED MP3030120H WM WHT 3000K 1212
Luminus Devices Inc.
8,979
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.16908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
28lm (Typ)
65mA
2.68V
161 lm/W
95
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-35-80
LED MP3030120H WM WHT 3500K 1212
Luminus Devices Inc.
22,095
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.15578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
38lm (Typ)
65mA
2.68V
218 lm/W
80
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-27-80
LED MP3030120H WM WHT 2700K 1212
Luminus Devices Inc.
8,788
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.15578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
36lm (Typ)
65mA
2.68V
207 lm/W
80
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-35-90
LED MP3030120H WM WHT 3500K 1212
Luminus Devices Inc.
24,720
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.16244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
32lm (Typ)
65mA
2.68V
184 lm/W
90
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-30-90
LED MP3030120H WM WHT 3000K 1212
Luminus Devices Inc.
19,690
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.16244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
32lm (Typ)
65mA
2.68V
184 lm/W
90
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
MP-3030-120H-50-80
MP-3030-120H-27-90
LED MP3030120H WM WHT 2700K 1212
Luminus Devices Inc.
16,069
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.16244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
31lm (Typ)
65mA
2.68V
178 lm/W
90
400mA
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.026" (0.66mm)
Showing
of 11

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.