LED White Lighting

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K3000K3500K4000K5000K5700K6500K
Flux @ 25°C, Current - Test
50lm (41lm ~ 59lm)52lm (43lm ~ 61lm)53lm (44lm ~ 62lm)55lm (46lm ~ 64lm)110lm (Typ)116lm (100lm ~ 132lm)118lm (Typ)
Current - Test
120mA150mA
Voltage - Forward (Vf) (Typ)
3.13V6.3V
Lumens/Watt @ Current - Test
116 lm/W123 lm/W125 lm/W133 lm/W138 lm/W141 lm/W146 lm/W
Package / Case
4-SMD, Flat Lead Exposed Pad1212 (3030 Metric)
Supplier Device Package
30305630
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.025" (0.63mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LTW
LTW-5630AZL40
LED AZL NEUTRAL WHT 4000K 5630
Lite-On Inc.
36,488
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.17919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
53lm (44lm ~ 62lm)
120mA
3.13V
141 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
LTW
LTW-5630AZL50
LED AZL COOL WHITE 5000K 5630
Lite-On Inc.
5,963
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.17917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
55lm (46lm ~ 64lm)
120mA
3.13V
146 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
LED AZL COOL WHITE 5700K 5630
LTW-5630AZL57
LED AZL COOL WHITE 5700K 5630
Lite-On Inc.
0
In Stock
Check Lead Time
9,000 : $0.17920
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
5700K
-
53lm (44lm ~ 62lm)
120mA
3.13V
141 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
LED AZL COOL WHITE 6500K 5630
LTW-5630AZL65
LED AZL COOL WHITE 6500K 5630
Lite-On Inc.
0
In Stock
Check Lead Time
9,000 : $0.17920
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
-
52lm (43lm ~ 61lm)
120mA
3.13V
138 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
LTW-3030AZLxx
LTW-3030AZL30
LED AZL WARM WHT 3000K 3030
Lite-On Inc.
0
In Stock
6,000 : $0.21118
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
White, Warm
3000K
-
116lm (100lm ~ 132lm)
150mA
6.3V
123 lm/W
80
200mA
120°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.025" (0.63mm)
LTW-3030AZLxx
LTW-3030AZL40
LED AZL NEUTRAL WHT 4000K 3030
Lite-On Inc.
0
In Stock
6,000 : $0.21118
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
White, Neutral
4000K
-
116lm (100lm ~ 132lm)
150mA
6.3V
123 lm/W
80
200mA
120°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.025" (0.63mm)
LTW-3030AZLxx
LTW-3030AZL57
LED AZL COOL WHITE 5700K 3030
Lite-On Inc.
0
In Stock
6,000 : $0.21118
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
White, Cool
5700K
-
116lm (100lm ~ 132lm)
150mA
6.3V
123 lm/W
80
200mA
120°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.025" (0.63mm)
LED AZL WARM WHT 2700K 3030
LTW-3030AZL27
LED AZL WARM WHT 2700K 3030
Lite-On Inc.
0
In Stock
6,000 : $0.21118
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
White, Warm
2700K
-
110lm (Typ)
150mA
6.3V
116 lm/W
80
200mA
120°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.025" (0.63mm)
LED AZL COOL WHITE 6500K 3030
LTW-3030AZL65
LED AZL COOL WHITE 6500K 3030
Lite-On Inc.
0
In Stock
6,000 : $0.21118
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
White, Cool
6500K
-
118lm (Typ)
150mA
6.3V
125 lm/W
80
200mA
120°
Surface Mount
1212 (3030 Metric)
3030
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.025" (0.63mm)
LTW-5630AZL27
LTW-5630AZL27
LED AZL WARM WHT 2700K 5630
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
50lm (41lm ~ 59lm)
120mA
3.13V
133 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
LTW
LTW-5630AZL30
LED AZL WARM WHT 3000K 5630
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
9,000 : $0.17920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
52lm (43lm ~ 61lm)
120mA
3.13V
138 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
LTW
LTW-5630AZL35
LED AZL WARM WHT 3500K 5630
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
53lm (44lm ~ 62lm)
120mA
3.13V
141 lm/W
80
200mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
Showing
of 12

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.