Lumileds LED White Lighting

Results: 2,196
Stocking Options
Environmental Options
Media
Exclude
2,196Results
Applied FiltersRemove All

Showing
of 2,196
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON 2835
L128-MM00CA3500000
LED LUXEON FRESHFOCUS MARB MEAT
Lumileds
175,744
In Stock
1 : $0.71000
Cut Tape (CT)
4,000 : $0.23068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
30lm (Typ)
120mA
3V
84 lm/W
-
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON 5050 SQUARE LES
L150-NSC15006000S0
LUXEON 5050 SQUARE LES
Lumileds
6,525
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.18872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
1850K
-
693lm (Typ)
-
6.1V
142 lm/W
50
800mA
116°
-
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.030" (0.75mm)
Luxeon® Z ES White
LXZ2-4070
LED LUXEON NEUT WHT 4000K SMD
Lumileds
2,191
In Stock
1 : $5.06000
Cut Tape (CT)
2,000 : $2.24495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
240lm (Typ)
-
700mA
2.8V
122 lm/W
70
1.2A
120°
-
-
Surface Mount
0806 (2016 Metric)
SMD
0.080" L x 0.065" W (2.04mm x 1.64mm)
0.031" (0.78mm)
Luxeon® Z ES White
LXZ2-3090-3
LED LUXEON WARM WHT 3000K SMD
Lumileds
3,705
In Stock
1 : $5.31000
Cut Tape (CT)
2,000 : $2.37255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K 3-Step MacAdam Ellipse
170lm (Typ)
-
700mA
2.8V
87 lm/W
90
1.2A
120°
-
-
Surface Mount
0806 (2016 Metric)
SMD
0.080" L x 0.065" W (2.04mm x 1.64mm)
0.031" (0.78mm)
Luxeon Z Series, White, Royal-Blue, Green, Cyan
LXZ1-4070
LED LUXEON NEUT WHT 4000K SMD
Lumileds
4,706
In Stock
1 : $5.35000
Cut Tape (CT)
2,000 : $2.39355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
134lm (Typ)
-
500mA
2.8V
96 lm/W
70
1A
120°
-
-
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.031" (0.79mm)
Luxeon Z Series Cool White
LXZ1-5770
LED LUXEON COOL WHITE 5700K SMD
Lumileds
2,275
In Stock
1 : $5.35000
Cut Tape (CT)
2,000 : $2.39355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
152lm (Typ)
-
500mA
2.8V
109 lm/W
70
1A
120°
-
-
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.031" (0.79mm)
LUXEON REBEL GPW
LXML-PWN1-0100
LED LUXEON NEUTRAL WHITE 3SMD
Lumileds
14,302
In Stock
1 : $6.76000
Cut Tape (CT)
1,000 : $3.25887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
3500K ~ 4500K
-
105lm (Typ)
350mA
3V
100 lm/W
70 (Typ)
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL GPW
LXML-PWC1-0100
LED LUXEON CL WHITE 10000K 3SMD
Lumileds
9,494
In Stock
1 : $6.76000
Cut Tape (CT)
1,000 : $3.25887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
4500K ~ 10000K
-
105lm (Typ)
350mA
3V
100 lm/W
70 (Typ)
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXML-PWN2
LED LUXEON NEU WHITE 4100K 3SMD
Lumileds
6,057
In Stock
1 : $6.84000
Cut Tape (CT)
1,000 : $3.30443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4100K
-
230lm (Typ)
700mA
2.9V
113 lm/W
60
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL ES
LXML-PWC2
LED LUXEON COOL WHITE 5650K 3SMD
Lumileds
4,098
In Stock
1 : $6.84000
Cut Tape (CT)
1,000 : $3.30443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5650K
-
235lm (Typ)
700mA
2.9V
116 lm/W
60
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LX18-P SERIES
LX18-P140-3
LED LUXEON NEUT WHT 4000K 4530
Lumileds
1,121
In Stock
1 : $7.51000
Cut Tape (CT)
1,000 : $3.67188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K 3-Step MacAdam Ellipse
103lm (Typ)
-
350mA
2.76V
107 lm/W
80
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
4530
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL GPW
LXML-PWN1-0120
LED LUXEON NEUTRAL WHITE 3SMD
Lumileds
10,732
In Stock
1 : $7.59000
Cut Tape (CT)
1,000 : $3.71789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
3500K ~ 4500K
-
124lm (Typ)
350mA
3V
118 lm/W
65 (Typ)
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON REBEL GPW
LXML-PWC1-0120
LED LUXEON CL WHITE 10000K 3SMD
Lumileds
626
In Stock
1 : $7.59000
Cut Tape (CT)
1,000 : $3.71789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
4500K ~ 10000K
-
124lm (Typ)
350mA
3V
118 lm/W
70 (Typ)
1A
120°
-
-
Surface Mount
1812 (4532 Metric)
-
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LED LUXEON COOL WHITE 6500K 1206
L130-6580HE1400001
LED LUXEON COOL WHITE 6500K 1206
Lumileds
33,637
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.07077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
29lm
60mA
2.95V
161 lm/W
80
120mA
116°
-
-
Surface Mount
1206 (3216 Metric)
1206
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.028" (0.70mm)
LUXEON 3014 Series
L130-5090001400001
LED LUXEON COOL WHITE 5000K 3014
Lumileds
90,090
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.07585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
22lm (Typ)
60mA
3.1V
118 lm/W
90
100mA
116°
-
-
Surface Mount
1206 (3014 Metric)
3014
0.118" L x 0.055" W (3.00mm x 1.40mm)
0.033" (0.83mm)
LUXEON 3014 Series
L130-4090001400001
LED LUXEON NEUT WHT 4000K 3014
Lumileds
51,514
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.07585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
21lm (Typ)
60mA
3.1V
113 lm/W
90
100mA
116°
-
-
Surface Mount
1206 (3014 Metric)
3014
0.114" L x 0.055" W (2.90mm x 1.40mm)
0.033" (0.83mm)
LUXEON 2835
L128-4080CA3500001
LED LUXEON NEUT WHT 4000K 2835
Lumileds
40,007
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.07552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
58lm (Typ)
120mA
3V
161 lm/W
80
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON 2835
L128-50HGCA3500000
LED LUXEON COOL WHITE 5000K 2835
Lumileds
62,909
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.15338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
50lm (Typ)
120mA
3V
139 lm/W
90
240mA
120°
-
-
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
L130-NSC1HA30000C1
L130-NSC1HA30000C1
LUXEON MID-POWER 3030 HE PLUS
Lumileds
3,560
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.17420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
1850K
-
32lm (Typ)
65mA
2.7V
183 lm/W
50
480mA
110°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.030" (0.76mm)
LUXEON 3020 Series
L130-6580002011001
LED LUXEON COOL WHITE 6500K 3020
Lumileds
39,399
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.18533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
49lm (Typ)
120mA
3.05V
134 lm/W
80
240mA
-
-
-
Surface Mount
1208 (3020 Metric)
3020
0.118" L x 0.079" W (3.00mm x 2.00mm)
0.024" (0.62mm)
LUXEON 3535L SERIES
MXA8-PW65-0000
LED LUXEON COOL WHITE 6500K 2SMD
Lumileds
21,191
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.26248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
41lm (Typ)
100mA
3.05V
134 lm/W
80
200mA
115°
-
-
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.031" (0.80mm)
L1HZ-4080100000000
L1HZ-4080100000000
LED LUXEON NEUT WHT 4000K 0505
Lumileds
2,901
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.46782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
108lm (Typ)
-
350mA
2.8V
-
80
700mA
120°
-
-
Surface Mount
0505 (1313 Metric)
0505
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.017" (0.43mm)
LED LUXEON WHT 5700K 3535
L1HX-57902E0000000
LED LUXEON WHT 5700K 3535
Lumileds
15,990
In Stock
1 : $2.61000
Cut Tape (CT)
800 : $1.13033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
282lm (Typ)
-
700mA
2.8V
144 lm/W
90
2.5A
120°
-
-
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
L1C1-LUXEON_WHITE
L1C1-5790000000000
LED LUXEON COOL WHITE 5700K SMD
Lumileds
30,234
In Stock
1 : $4.75000
Cut Tape (CT)
1,000 : $1.85635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
118lm (Typ)
-
350mA
2.75V
123 lm/W
90
1.225A
150°
-
-
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1RX-5760000000000
L1RX-5760000000000
LED LUXEON COOL WHITE 5700K 1414
Lumileds
2,348
In Stock
1 : $4.98000
Cut Tape (CT)
1,000 : $2.30516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
440lm (Typ)
-
1.5A
3.16V
93 lm/W
60
3A
125°
-
-
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
Showing
of 2,196

Lumileds LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.