Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,381 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.26066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
22,699 In Stock | 1 : $1.81000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 8.000gf | 0.312" (7.9mm) | 0.120" (3.0mm) | 0.031" (0.8mm) | 0.025" (0.6mm) | 1,000,000 Cycles | 1,000,000 Cycles | -40°C ~ 80°C | |||
267 In Stock | 1 : $1.81000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.335" (8.5mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
259 In Stock | 1 : $1.90000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 2.000gf | 0.400" (10.2mm) | 0.150" (3.8mm) | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
3,195 In Stock | 1 : $2.17000 Cut Tape (CT) 2,000 : $1.19706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 50gf | - | 0.087" (2.2mm) | 0.013" (0.33mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
18,321 In Stock | 1 : $2.31000 Cut Tape (CT) 1,500 : $1.10875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 60gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
13,374 In Stock | 1 : $2.31000 Cut Tape (CT) 3,000 : $1.24117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
1,819 In Stock | 1 : $2.40000 Cut Tape (CT) 2,000 : $1.32345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NC | On-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 35gf | - | 0.059" (1.5mm) | 0.065" (1.65mm) | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
1,159 In Stock | 1 : $7.07000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 48 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 13gf | 0.250" (6.4mm) | 0.037" (0.94mm) | 0.008" (0.2mm) | 0.031" (0.79mm) | 500,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
5,954 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.81950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
3,037 In Stock | 1 : $1.63000 Cut Tape (CT) 2,000 : $0.98673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
8,433 In Stock | 1 : $1.67000 Cut Tape (CT) 2,000 : $0.92930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
3,251 In Stock | 1 : $1.76000 Cut Tape (CT) 3,600 : $0.82385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.063" (1.6mm) | 0.057" (1.45mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
851 In Stock | 1 : $1.81000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.378" (9.6mm) | 0.087" (2.2mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
747 In Stock | 1 : $1.85000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.378" (9.6mm) | 0.087" (2.2mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
226 In Stock | 1 : $1.85000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 2.000gf | 0.400" (10.2mm) | 0.150" (3.8mm) | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
584 In Stock | 1 : $1.87000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.378" (9.6mm) | 0.087" (2.2mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
228 In Stock | 1 : $1.87000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.335" (8.5mm) | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -25°C ~ 75°C | |||
3,794 In Stock | 1 : $1.99000 Cut Tape (CT) 3,800 : $1.16030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 30gf | - | 0.087" (2.2mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
1,474 In Stock | 1 : $2.13000 Tray | Tray | Active | DPST-NO | Off-Mom | 100mA (DC) | - | 5 V | Angled Toggle (Detector) | Panel Mount, Snap-In | PC Pin | - | - | 50gf | - | 0.307" (7.8mm) | 0.020" (0.5mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
5,065 In Stock | 1 : $2.17000 Cut Tape (CT) 2,000 : $1.01750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | - | 80,000 Cycles | 80,000 Cycles | -15°C ~ 70°C | |||
4,438 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.37981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
3,143 In Stock | 1 : $2.17000 Cut Tape (CT) 1,900 : $1.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 70gf | - | 0.085" (2.16mm) | 0.014" (0.35mm) | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
2,258 In Stock | 1 : $2.17000 Cut Tape (CT) 900 : $1.38899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C | |||
1,361 In Stock | 1 : $2.17000 Cut Tape (CT) 900 : $1.38899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -10°C ~ 60°C |