Limit Switches

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
SDS001, SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
9,767
In Stock
1 : $2.19000
Cut Tape (CT)
3,000 : $1.18075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS001, SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
2,397
In Stock
1 : $2.02000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS002, SDS002R
SWITCH DETECT SPST-NC 100MA 12V
C&K
2,689
In Stock
1 : $2.07000
Bulk
Bulk
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS002, SDS002R
SWITCH DETECT SPST-NC 100MA 12V
C&K
4,514
In Stock
1 : $2.34000
Cut Tape (CT)
3,000 : $1.25902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS004, SDS004R
SWITCH DETECT SPST-NO 100MA 12V
C&K
1,120
In Stock
1 : $2.46000
Tray
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS005, SDS005R
SWITCH DETECT SPST-NC 100MA 12V
C&K
208
In Stock
1 : $2.66000
Cut Tape (CT)
3,000 : $1.42940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS005, SDS005R
SWITCH DETECT SPST-NC 100MA 12V
C&K
350
In Stock
1 : $2.48000
Tray
Tray
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS004, SDS004R
SWITCH DETECT SPST-NO 100MA 12V
C&K
18,834
In Stock
1 : $2.64000
Cut Tape (CT)
3,000 : $1.41653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS001RULC
SWITCH SNAP ACT SPST-NC 0.1A 12V
C&K
0
In Stock
3,000
Marketplace
Check Lead Time
3,000 : $1.01140
Tape & Reel (TR)
3,000 : $1.00912
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
50gf
0.264" (6.7mm)
0.020" (0.5mm)
-
0.060" (1.5mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SDS001RULC
SWITCH SNAP ACT SPST-NO 0.1A 12V
C&K
0
In Stock
2,585
Marketplace
Check Lead Time
3,000 : $1.21211
Tape & Reel (TR)
90 : $1.30689
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
50gf
0.264" (6.7mm)
0.020" (0.5mm)
-
0.060" (1.5mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SWITCH SNAP ACT SPST-NO 0.1A 12V
SWITCH SNAP ACT SPST-NO 0.1A 12V
C&K
0
In Stock
Check Lead Time
3,000 : $1.03763
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
50gf
0.264" (6.7mm)
0.020" (0.5mm)
-
0.060" (1.5mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 0.1A 12V
SWITCH SNAP ACT SPST-NC 0.1A 12V
C&K
0
In Stock
Check Lead Time
3,000 : $1.22306
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
50gf
0.264" (6.7mm)
0.020" (0.5mm)
-
0.060" (1.5mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
Showing
of 12

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.