Limit Switches

Results: 5
Mounting Type
Through HoleThrough Hole, Right Angle
Operating Force
40gf130gf-
Release Force
3.059gf10gf-
Operating Position
0.134" (3.4mm)0.138" (3.5mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-1220
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
754
In Stock
1 : $2.12000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
40gf
3.059gf
0.138" (3.5mm)
-
-
-
-20°C ~ 80°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-1210
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,142
In Stock
1 : $2.14000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
130gf
10gf
0.138" (3.5mm)
-
-
-
-20°C ~ 80°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-2210
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,498
In Stock
1 : $3.37000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
130gf
10gf
0.134" (3.4mm)
-
-
-
-20°C ~ 80°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-2220
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
710
In Stock
1 : $2.62000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
40gf
3.059gf
0.134" (3.4mm)
-
-
-
-20°C ~ 80°C
1,045
Marketplace
200 : $1.57510
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole, Right Angle
PC Pin
IP00
-
-
-
-
-
-
-
-20°C ~ 80°C
Showing
of 5

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.