Instrumentation, Op Amps, Buffer Amps

Results: 386
Stocking Options
Environmental Options
Media
Exclude
386Results
Applied FiltersRemove All

Showing
of 386
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
LMV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
30,493
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $0.70765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
LMV324MX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
13,443
In Stock
1 : $2.08000
Cut Tape (CT)
2,500 : $1.00091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
410µA (x4 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
LMV824MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
3,186
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $1.42760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
2V/µs
5.6 MHz
-
40 nA
1 mV
1mA (x4 Channels)
45 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-VSSOP
LMV772MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,953
In Stock
1 : $3.06000
Cut Tape (CT)
3,500 : $1.51424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Differential, Rail-to-Rail
1.4V/µs
3.5 MHz
-
0.23 pA
250 µV
600µA (x2 Channels)
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMV822MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
3,745
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.63442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
2V/µs
5.6 MHz
-
40 nA
1 mV
500µA (x2 Channels)
45 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMV772MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
16,941
In Stock
1 : $3.59000
Cut Tape (CT)
1,000 : $1.89451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Differential, Rail-to-Rail
1.4V/µs
3.5 MHz
-
0.23 pA
250 µV
600µA (x2 Channels)
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-TSSOP
LMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
902
In Stock
1 : $4.14000
Cut Tape (CT)
2,500 : $2.13702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Differential, Rail-to-Rail
1.4V/µs
3.5 MHz
-
0.23 pA
250 µV
600µA (x4 Channels)
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SOIC
LMV358AIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
27,306
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.15440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
LMV358AIPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
7,423
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.15626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-VSSOP
LMV358AIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,481
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.15440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SN74ACT32DR
LMV324AIDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
36,080
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.19270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x4 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
LMV324AIPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
4,389
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.19493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x4 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT 23-8
LMV358AIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
9,850
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.20505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SC70-5
LMV321AQDCKRQ1
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Texas Instruments
1,200
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.33864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Push-Pull, Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-VSSOP
LMV358AQDGKRQ1
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
14,508
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.39633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
LMV358AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,192
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.39633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LMV342IDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
14,035
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.54021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1V/µs
1 MHz
-
1 pA
250 µV
107µA (x2 Channels)
113 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LMV342IDGKR
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
3,714
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.54021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1V/µs
1 MHz
-
1 pA
250 µV
107µA (x2 Channels)
113 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-TSSOP
LMV344IPWR
IC CMOS 4 CIRCUIT 14TSSOP
Texas Instruments
5,423
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.76854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
1V/µs
1 MHz
-
1 pA
250 µV
107µA (x4 Channels)
113 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
LMV344IDR
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
3,761
In Stock
1 : $1.62000
Cut Tape (CT)
2,500 : $0.76160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
1V/µs
1 MHz
-
1 pA
250 µV
107µA (x4 Channels)
113 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
LMV614MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
9,763
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.69272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
0.42V/µs
1.5 MHz
-
14 nA
1 mV
116µA (x4 Channels)
100 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TLV2462AMDREP
LMV358M/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
16,388
In Stock
1 : $1.83000
Tube
Tube
Active
Standard
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LMV358MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
8,773
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.90938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMV722IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
5,309
In Stock
1 : $1.92000
Cut Tape (CT)
2,500 : $0.91828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
5.25V/µs
10 MHz
-
260 nA
80 µV
1.81mA (x2 Channels)
52.6 mA
2.2 V
5.5 V
-45°C ~ 105°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-TSSOP
LMV324MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
3,273
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $1.10791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
410µA (x4 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 386

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.