General Purpose Instrumentation, Op Amps, Buffer Amps

Results: 13,711
Stocking Options
Environmental Options
Media
Exclude
13,711Results
Applied FiltersRemove All

Showing
of 13,711
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
24,068
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.12819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LM2904DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
20,809
In Stock
1 : $0.34000
Cut Tape (CT)
2,500 : $0.13386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
16,398
In Stock
604,990
Marketplace
1 : $0.36000
Cut Tape (CT)
2,500 : $0.14158
Tape & Reel (TR)
3,216 : $0.14940
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-23-5
MCP6006UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
19,598
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.26643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
641,702
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.11270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
-
-
-
20 nA
2 mV
450µA
40 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
14-TSSOP
LM2902PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
32,594
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.15885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
5-TSOP Top View
LMV321SN3T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
17,975
In Stock
21,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.15602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
1 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SN74ACT32DR
LM2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
153,594
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.16697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
OPA2134PAG4
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
7,802
In Stock
1 : $0.41000
Tube
-
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-MSOP
MCP6007T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
2,370
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.33748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.9V/µs
1 MHz
-
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SN74ACT32DR
LMV324AIDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
26,895
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.19270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x4 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74ACT32DR
LM324ADR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
24,637
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.19015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
LM324APWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
15,378
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.19750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 SOIC
LM358ADR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
23,160
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.21652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
MCP6001T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
144,414
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.39076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6001UT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
32,366
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.39076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6001RT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
7,604
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.39076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
44,520
In Stock
100 : $0.55060
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
MCP6001T-I/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
30,422
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.40853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
MCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
28,073
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.40853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6L01RT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
12,406
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.40853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6L01UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
4,039
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.40853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
MCP6L01T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
33,230
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.42629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
LMV321IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
14,461
In Stock
781
Marketplace
1 : $0.60000
Cut Tape (CT)
3,000 : $0.25383
Tape & Reel (TR)
781 : $0.28220
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TLC074IN
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
14,615
In Stock
1 : $0.60000
Tube
Tube
Active
General Purpose
4
-
-
1.2 MHz
-
45 nA
2 mV
1.5mA
40 mA
3 V
32 V
0°C ~ 70°C (TJ)
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 13,711

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.