Isolation Instrumentation, Op Amps, Buffer Amps

Results: 262
Manufacturer
3PEAKAnalog Devices Inc.Analog TechnologiesAnalog Technologies, Inc.Broadcom LimitedBurr BrownCELIXYS Integrated Circuits DivisionRenesas Electronics CorporationTexas InstrumentsToshiba Semiconductor and Storage
Series
-NEPOCR²Coupler™TPA800X
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Number of Circuits
12
Output Type
-DifferentialSingle-Ended
Slew Rate
0.1V/µs0.31V/µs0.5V/µs1V/µs1.2V/µs1.5V/µs2V/µs6V/µs-
Gain Bandwidth Product
2 kHz4 kHz5 kHz10 kHz60 kHz1 MHz15 MHz
-3db Bandwidth
15 kHz20 kHz30 kHz50 kHz60 kHz70 kHz100 kHz120 kHz200 kHz210 kHz230 kHz250 kHz300 kHz
Current - Input Bias
1.5 pA30 pA200 pA300 pA1 nA1.5 nA3 nA5.5 nA10 nA55 nA100 nA340 nA
Voltage - Input Offset
10 µV50 µV100 µV200 µV250 µV300 µV400 µV500 µV600 µV730 µV900 µV1 mV
Current - Supply
2.3mA4mA5mA5.4mA5.5mA5.9mA8mA10mA10.5mA10.7mA10.86mA10.9mA
Current - Output / Channel
400 µA1 mA2 mA3.5 mA4 mA5 mA7.8 mA10 mA11 mA13 mA14 mA15 mA15.5 mA16 mA
Voltage - Supply Span (Min)
2.7 V3 V4.5 V9 V12 V13.5 V14 V14.25 V16 V17 V20 V28.5 V
Voltage - Supply Span (Max)
5 V5.5 V15 V15.75 V16.5 V32 V34 V36 V40 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 110°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-25°C ~ 85°C-25°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD Butt Joint8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.268", 6.80mm Width)8-SOIC (0.268", 6.81mm Width)8-SOIC (0.295", 7.50mm Width)8-SOIC (0.535", 13.60mm Width)16-DIP (0.300", 7.62mm), 8 Leads16-SOIC (0.295", 7.50mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-DIP8-DIP Gull Wing8-PDIP8-SMD8-SMD Butt Joint8-SMD Gull Wing8-SMP8-SO8-SO Stretched8-SOIC8-SOP10-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
262Results
Applied FiltersRemove All

Showing
of 262
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SMD
ACPL-7900-500E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
5,859
In Stock
1 : $8.13000
Cut Tape (CT)
1,000 : $5.27865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
-
200 kHz
100 nA
600 µV
18.5mA
11 mA
3 V
5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
AMC1200STDUBRQ1
AMC1100DUBR
IC OPAMP ISOLATION 1 CIRC 8SOP
Texas Instruments
2,283
In Stock
1 : $8.24000
Cut Tape (CT)
350 : $4.49406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
20 mA
2.7 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-SOP
8-SOIC
AMC1100DWVR
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
1,703
In Stock
1 : $8.24000
Cut Tape (CT)
1,000 : $4.26516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
20 mA
2.7 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SOIC
AMC1200BDWVR
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
3,909
In Stock
1 : $8.67000
Cut Tape (CT)
1,000 : $4.51532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
-
2.7 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
AMC1200STDUBRQ1
AMC1200SDUBR
IC OPAMP ISOLATION 1 CIRC 8SOP
Texas Instruments
748
In Stock
1 : $8.67000
Cut Tape (CT)
350 : $4.75523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
20 mA
2.7 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-SOP
AMC1200STDUBRQ1
AMC1200BDUBR
IC OPAMP ISOLATION 1 CIRC 8SOP
Texas Instruments
4,662
In Stock
1 : $9.26000
Cut Tape (CT)
350 : $5.10034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
20 mA
2.7 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-SOP
ISO1042DWV
AMC1301DWVR
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
3,414
In Stock
1 : $10.44000
Cut Tape (CT)
1,000 : $5.52607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
1 MHz
-
60 µA
50 µV
5.9mA
13 mA
3 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SO
TLP7820(TP4,E
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Toshiba Semiconductor and Storage
3,863
In Stock
1 : $10.67000
Cut Tape (CT)
1,500 : $4.88742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
230 kHz
5.5 nA
900 µV
12mA
-
4.5 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
8-SOIC
AMC1100DWV
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
913
In Stock
1 : $10.74000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
-
2.7 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SOIC
AMC1200TDWVRQ1
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
1,747
In Stock
1 : $10.94000
Cut Tape (CT)
1,000 : $5.81556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
20 mA
2.7 V
5.5 V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SO Stretched
ACPL-C790-000E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
1,646
In Stock
1 : $11.06000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
200 kHz
100 nA
600 µV
13mA
11 mA
4.5 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SO Stretched
ACPL-C870-000E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
1,236
In Stock
1 : $11.19000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
1.5 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SO Stretched
ACPL-C870-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
5,429
In Stock
1 : $11.56000
Cut Tape (CT)
1,000 : $5.49515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
1.5 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SOIC (6.81mm Width)
ACPL-C87A-000E
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Broadcom Limited
7,085
In Stock
1 : $12.06000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
1.5 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO
8-SOIC
AMC1300BQDWVRQ1
AUTOMOTIVE 250-MV INPUT, REINFOR
Texas Instruments
944
In Stock
1 : $12.31000
Cut Tape (CT)
1,000 : $5.44772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
1 MHz
-
30 µA
10 µV
5.9mA
14 mA
3 V
5.5 V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SO Stretched
ACPL-C87A-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
2,373
In Stock
1 : $13.31000
Cut Tape (CT)
1,000 : $6.50948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
1.5 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SMD
HCPL-7510-300E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
2,062
In Stock
1 : $13.40000
Tube
-
Tube
Active
Isolation
1
-
-
-
100 kHz
600 nA
600 µV
11.7mA
16 mA
4.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
8-SO Stretched
ACPL-C790-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
5,724
In Stock
1 : $14.40000
Cut Tape (CT)
1,000 : $6.05839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
200 kHz
100 nA
600 µV
13mA
11 mA
4.5 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SOIC
AMC1301QDWVRQ1
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
1,391
In Stock
1 : $14.99000
Cut Tape (CT)
1,000 : $8.19979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
1 MHz
-
60 µA
50 µV
5.9mA
13 mA
3 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8-SO Stretched
ACPL-C87B-000E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
856
In Stock
1 : $15.08000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
1.5 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SMD
HCPL-7840-300E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
1,615
In Stock
1 : $15.48000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
500 nA
300 µV
10.86mA
15.5 mA
4.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
8-SMD
HCPL-7840-500E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
297
In Stock
1 : $15.64000
Cut Tape (CT)
1,000 : $6.67695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
500 nA
300 µV
10.86mA
15.5 mA
4.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
8-SMD
ACPL-790B-500E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
2,016
In Stock
1 : $15.69000
Cut Tape (CT)
1,000 : $7.93896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
-
200 kHz
100 nA
600 µV
13mA
11 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
8-SO Stretched
ACPL-C87B-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
1,576
In Stock
1 : $15.83000
Cut Tape (CT)
1,000 : $8.01832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
1.5 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8-SMD
ACPL-790B-300E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
431
In Stock
1 : $15.83000
Tube
-
Tube
Active
Isolation
1
-
-
-
200 kHz
100 nA
600 µV
13mA
11 mA
3 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
Showing
of 262

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.