J-FET Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,079 In Stock | 1 : $0.50000 Cut Tape (CT) 2,500 : $0.20794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,050 In Stock | 1 : $0.52000 Cut Tape (CT) 2,500 : $0.21555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 50 pA | 5 mV | 3.6mA (x2 Channels) | 40 mA | 7 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
69,714 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.27793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
38,491 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.30126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
12,177 In Stock | 1 : $0.82000 Cut Tape (CT) 2,500 : $0.36140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x4 Channels) | 20 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,321 In Stock | 1 : $1.31000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
9,011 In Stock | 1 : $1.51000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,910 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.76895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 3.6mA (x2 Channels) | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,315 In Stock | 1 : $1.74000 Tube | Tube | Active | J-FET | 1 | - | 12V/µs | 5 MHz | - | 30 pA | 3 mV | 5mA | - | 30 V | 30 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
2,132 In Stock | 1 : $1.85000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 3.6mA (x2 Channels) | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,295 In Stock | 1 : $2.17000 Cut Tape (CT) 2,500 : $1.05444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 50 pA | 500 µV | 4.5mA (x2 Channels) | - | 7 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,109 In Stock 46,392 Marketplace | 1 : $2.86000 Cut Tape (CT) 2,500 : $1.42760 Tape & Reel (TR) 295 : $1.69319 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | J-FET | 4 | - | 5.1V/µs | 1.1 MHz | - | 2 pA | 790 µV | 870µA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
979 In Stock | 1 : $2.86000 Tube | - | Tube | Active | J-FET | 2 | - | 15V/µs | 4 MHz | - | 50 pA | 1 mV | 3.6mA (x2 Channels) | - | 10 V | 40 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,721 In Stock | 1 : $2.97000 Tube | - | Tube | Active | J-FET | 1 | - | 13V/µs | 3 MHz | - | 50 pA | 800 µV | 2mA | - | 7 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
6,367 In Stock | 1 : $3.30000 Cut Tape (CT) 2,500 : $1.67116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 1V/µs | 1 MHz | - | 10 pA | 3 mV | 600µA (x4 Channels) | 14 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,276 In Stock | 1 : $3.34000 Cut Tape (CT) 2,500 : $1.68801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 45V/µs | 10 MHz | - | 20 pA | 1.1 mV | 3.1mA (x2 Channels) | 48 mA | 4.5 V | 38 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,439 In Stock | 1 : $3.45000 Cut Tape (CT) 2,500 : $1.74577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 45V/µs | 10 MHz | - | 1 pA | 300 µV | 3.1mA (x2 Channels) | 48 mA | 4.5 V | 38 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,465 In Stock | 1 : $3.69000 Cut Tape (CT) 2,500 : $1.88757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 7.2mA (x4 Channels) | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,692 In Stock | 1 : $3.75000 Tube | - | Tube | Active | J-FET | 4 | - | 1V/µs | 1 MHz | - | 10 pA | 3 mV | 600µA (x4 Channels) | 14 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
4,465 In Stock 130,686 Marketplace | 1 : $3.77000 Cut Tape (CT) 2,500 : $1.93078 Tape & Reel (TR) 217 : $2.29078 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | - | 5 pA | 1.5 mV | 220µA | 60 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,718 In Stock | 1 : $4.17000 Tube | - | Tube | Active | J-FET | 4 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 7.2mA (x4 Channels) | - | 36 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
3,831 In Stock | 1 : $4.49000 Cut Tape (CT) 3,000 : $2.33179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 5.5 MHz | - | 2 pA | 40 µV | 445µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,376 In Stock | 1 : $4.53000 Tube | - | Tube | Active | J-FET | 4 | - | 45V/µs | 10 MHz | - | 1 pA | 250 µV | 730µA (x4 Channels) | 48 mA | 4.5 V | 38 V | -40°C ~ 85°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
6,786 In Stock | 1 : $5.17000 Cut Tape (CT) 3,000 : $2.71206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Push-Pull, Rail-to-Rail | 254V/µs | 70 MHz | 140 MHz | 2 pA | 100 µV | 3.8mA | 100 mA | 4.75 V | 27 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,243 In Stock | 1 : $5.17000 Cut Tape (CT) 3,000 : $2.71206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 254V/µs | 70 MHz | 140 MHz | 2 pA | 100 µV | 3.8mA | 100 mA | 4.75 V | 27 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |