Comparators

Results: 409
Stocking Options
Environmental Options
Media
Exclude
409Results

Showing
of 409
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Bits
Output
Output Function
Voltage - Supply
Current - Output High, Low
Max Propagation Delay @ V, Max CL
Current - Quiescent (Iq)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
11,834
In Stock
1 : $1.84000
Cut Tape (CT)
2,000 : $0.88622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
16 TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Nexperia USA Inc.
2,555
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.31637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-40°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
20 SO
IC ID COMPARATOR 8BIT 20-SO
Nexperia USA Inc.
1,610
In Stock
1 : $1.08000
Cut Tape (CT)
2,000 : $0.49311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-40°C ~ 125°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SO
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
1,616
In Stock
1 : $1.26000
Cut Tape (CT)
2,500 : $0.48410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16-TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Texas Instruments
1,309
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.53611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
6,950
In Stock
1 : $1.38000
Cut Tape (CT)
2,000 : $0.64263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
4mA, 4mA
34ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1,099
In Stock
1 : $1.59000
Tube
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
350ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
436
In Stock
12,260
Marketplace
1 : $1.61000
Cut Tape (CT)
2,000 : $0.76099
Tape & Reel (TR)
471 : $1.05875
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
1mA, 20mA
10ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
INA4181A3QPWRQ1
IC ID COMPARATOR 8BIT 20-TSSOP
Texas Instruments
0
In Stock
3,239
Marketplace
Check Lead Time
1 : $1.70000
Cut Tape (CT)
2,000 : $0.81261
Tape & Reel (TR)
440 : $1.12493
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
1,054
In Stock
1 : $1.91000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
4mA, 4mA
34ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
391
In Stock
4,344
Marketplace
1 : $1.93000
Tube
383 : $1.29037
Bulk
Bulk
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
1mA, 20mA
10ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
970
In Stock
13,693
Marketplace
1 : $2.07000
Tube
351 : $1.42271
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1,240
In Stock
6,786
Marketplace
1 : $2.32000
Tube
310 : $1.60468
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
795
In Stock
1 : $2.64000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
2,195
In Stock
30,730
Marketplace
1 : $2.74000
Cut Tape (CT)
2,500 : $1.36490
Tape & Reel (TR)
256 : $1.93555
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.75V ~ 5.25V
400µA, 8mA
45ns @ 5V, 15pF
-
0°C ~ 70°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
20 TSSOP
IC ID COMPARATOR 8BIT 20-SO
Texas Instruments
1,978
In Stock
1 : $3.42000
Cut Tape (CT)
2,000 : $1.74618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-SOIC (0.209", 5.30mm Width)
20-SO
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
802
In Stock
1 : $3.52000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1,539
In Stock
26,716
Marketplace
1 : $3.66000
Tube
185 : $2.69649
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.75V ~ 5.25V
400µA, 8mA
45ns @ 5V, 15pF
-
0°C ~ 70°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20-DIP
IC MAG COMPARATOR 8BIT 20-PDIP
Texas Instruments
196
In Stock
1,244
Marketplace
1 : $6.30000
Tube
130 : $3.80492
Bulk
Bulk
Tube
Active
Magnitude Comparator
8
Active Low
A=B, A>B
4.85V ~ 5.25V
400µA, 24mA
30ns @ 5V, 45pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
338
In Stock
1 : $7.51000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
4.85V ~ 5.25V
400µA, 24mA
23ns @ 5V, 45pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
5,477
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.36016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
350ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SO
Nexperia USA Inc.
2,507
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.46639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
44ns @ 4.5V, 50pF
8 µA
-40°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SO
Texas Instruments
793
In Stock
2,000
Marketplace
1 : $1.42000
Cut Tape (CT)
2,000 : $0.66486
Tape & Reel (TR)
542 : $0.90987
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-SOIC (0.209", 5.30mm Width)
16-SO
Surface Mount
16-TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Texas Instruments
2,144
In Stock
1 : $1.59000
Tube
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SO
Texas Instruments
1,399
In Stock
1 : $2.25000
Cut Tape (CT)
2,000 : $1.10377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.209", 5.30mm Width)
16-SO
Surface Mount
Showing
of 409

Comparators


Products in the logic comparator family are used to generate an output based on comparison of information represented in a digital format; identity types indicate whether or not two inputs are identical, magnitude types also indicate which of the two inputs is greater when they are not identical. They are distinct from devices that compare the magnitude of two analog inputs, which are known as linear comparators and are catalogued separately.