FIFOs Memory

Results: 2,893
Stocking Options
Environmental Options
Media
Exclude
2,893Results

Showing
of 2,893
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Size
Function
Data Rate
Access Time
Voltage - Supply
Current - Supply (Max)
Bus Directional
Expansion Type
Programmable Flags Support
Retransmit Capability
FWFT Support
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 PLCC
7201LA15JGI
IC FIFO ASYNC 512X9 15NS 32PLCC
Renesas Electronics Corporation
197
In Stock
1 : $24.18000
Tube
Tube
Active
Not Verified
4.5K (512 x 9)
Asynchronous
40MHz
15ns
4.5 V ~ 5.5 V
80mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
3,416
In Stock
1 : $46.84000
Cut Tape (CT)
2,000 : $36.73925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
18K (1K x 9 x 2)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
100mA
Bi-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
IC FIFO ASYNC 8KX9 15NS 32PLCC
7205L15JGI
IC FIFO ASYNC 8KX9 15NS 32PLCC
Renesas Electronics Corporation
286
In Stock
1 : $51.94000
Tube
Tube
Active
Not Verified
72K (8K x 9)
Asynchronous
40MHz
15ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC
32 PLCC
72V06L15JG
IC FIFO ASYNC 16KX9 15NS 32PLCC
Renesas Electronics Corporation
758
In Stock
1 : $112.43000
Tube
Tube
Active
Not Verified
144K (16K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
75mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
64-TQFP
SN74V245-15PAG
IC FIFO SYNC 4KX18 10NS 64TQFP
Texas Instruments
128
In Stock
Active
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
66.7MHz
10ns
3 V ~ 3.6 V
35mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
32 PLCC
7202LA15JGI8
IC FIFO ASYNC 1KX9 15NS 32PLCC
Renesas Electronics Corporation
562
In Stock
1 : $27.19000
Cut Tape (CT)
750 : $22.21123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
9K (1K x 9)
Asynchronous
40MHz
15ns
4.5 V ~ 5.5 V
80mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
32 PLCC
72V04L25JGI
IC FIFO ASYNC 4KX9 25NS 32PLCC
Renesas Electronics Corporation
755
In Stock
1 : $44.91000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
28.5MHz
25ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
No
Yes
No
-40°C ~ 85°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
SN74V263PZAEP
SN74V293-6PZA
IC FIFO SYNC 128KX9 80LQFP
Texas Instruments
283
In Stock
1,192
Marketplace
1 : $73.95000
Tray
10 : $57.29800
Bulk
Bulk
Tray
Active
Not Verified
1.125M (64K x 18)(128K x 9)
Synchronous
166MHz
4.5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
80-LQFP
80-LQFP (14x14)
SN74V263PZAEP
SN74V293PZAEP
IC FIFO SYNC 128KX9 5NS 80LQFP
Texas Instruments
89
In Stock
1 : $100.72000
Tray
Tray
Active
Not Verified
1.125M (64K x 18)(128K x 9)
Synchronous
133MHz
5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-55°C ~ 125°C
Surface Mount
80-LQFP
80-LQFP (14x14)
32 PLCC
7208L20JG
IC FIFO ASYNC 64KX9 20NS 32PLCC
Renesas Electronics Corporation
229
In Stock
1 : $183.17000
Tube
Tube
Active
Not Verified
576K (64K x 9)
Asynchronous
33.3MHz
20ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
64 LQFP
72V2111L15PFGI
IC FIFO SYNC 512KX9 10NS 64TQFP
Renesas Electronics Corporation
119
In Stock
1 : $400.63000
Tray
Tray
Active
Not Verified
4.5M (512K x 9)
Synchronous
66.7MHz
10ns
3.15 V ~ 3.45 V
55mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
64-LQFP
64-TQFP (14x14)
49
In Stock
1 : $400.63000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)
Synchronous
100MHz
6.5ns
3 V ~ 3.6 V
60mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
64-LQFP
64-TQFP (14x14)
131
In Stock
1 : $418.03000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)(512K x 9)
Synchronous
133.3MHz
5ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
100-LBGA
100-CABGA (11x11)
82V2082PFG8
72V2113L6PFG
IC FIFO SYNC 512KX9 4NS 80TQFP
Renesas Electronics Corporation
236
In Stock
1 : $440.05000
Tray
Tray
Active
Not Verified
4.5M (256K x 18)(512K x 9)
Synchronous
166MHz
4ns
3.15 V ~ 3.45 V
35mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
80-LQFP
80-TQFP (14x14)
SN74CBT16390DL
SN74ALVC7804-40DL
IC FIFO ASYNC 512X18 56SSOP
Texas Instruments
120
In Stock
1 : $18.75000
Tube
Tube
Active
Not Verified
9K (512 x 18)
Asynchronous
25MHz
20ns
3 V ~ 3.6 V
40µA
Uni-Directional
Width
Yes
No
No
0°C ~ 70°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
64-TQFP
SN74V245-7PAG
IC FIFO SYNC 4KX18 5NS 64TQFP
Texas Instruments
438
In Stock
31
Marketplace
1 : $22.42000
Tray
31 : $17.83516
Bulk
Bulk
Tray
Active
Not Verified
72K (4K x 18)
Synchronous
133MHz
5ns
3 V ~ 3.6 V
35mA
Uni-Directional
Depth, Width
Yes
No
Yes
0°C ~ 70°C
Surface Mount
64-TQFP
64-TQFP (10x10)
7201LA12SOG
7202LA12SOG
IC FIFO ASYNC 1KX9 12NS 28SOIC
Renesas Electronics Corporation
102
In Stock
1 : $30.79000
Tube
Tube
Active
Not Verified
9K (1K x 9)
Asynchronous
50MHz
12ns
4.5 V ~ 5.5 V
80mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
28-SOIC (0.345", 8.77mm Width)
28-SOIC
32 PLCC
7204L12JG
IC FIFO ASYNC 4KX9 12NS 32PLCC
Renesas Electronics Corporation
587
In Stock
1 : $44.29000
Tube
Tube
Active
Not Verified
36K (4K x 9)
Asynchronous
50MHz
12ns
4.5 V ~ 5.5 V
120mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
32 PLCC
72V05L15JG
IC FIFO ASYNC 8KX9 15NS 32PLCC
Renesas Electronics Corporation
714
In Stock
1 : $63.54000
Tube
Tube
Active
Not Verified
72K (8K x 9)
Asynchronous
40MHz
15ns
3 V ~ 3.6 V
75mA
Uni-Directional
Depth, Width
No
Yes
No
0°C ~ 70°C
Surface Mount
32-LCC (J-Lead)
32-PLCC (14x11.46)
128-LQFP
SN74V3690-6PEU
IC FIFO SYNC 32KX36 128LQFP
Texas Instruments
104
In Stock
351
Marketplace
1 : $87.34000
Tray
9 : $59.99556
Bulk
Bulk
Tray
Active
Not Verified
1.125M (32K x 36)
Synchronous
166MHz
4.5ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
128-LQFP
128-LQFP (20x14)
72V36110L7-5PFGI
72V36110L6PFG
IC FIFO SYNC 131KX36 4NS 128QFP
Renesas Electronics Corporation
92
In Stock
1 : $363.57000
Tray
Tray
Active
Not Verified
4.7M (131K x 36)
Synchronous
166MHz
4ns
3.15 V ~ 3.45 V
40mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
128-LQFP
128-TQFP (14x20)
IDT72T18125L5BBI
72T18125L5BBI
IC FIFO ASYNC/SYNC 1MX9 240BGA
Renesas Electronics Corporation
26
In Stock
1 : $507.20000
Tray
Tray
Active
Not Verified
9M (512K x 18)(1M x 9)
Asynchronous, Synchronous
83MHz, 200MHz
10ns, 3.6ns
2.375 V ~ 2.625 V
70mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
-40°C ~ 85°C
Surface Mount
240-BGA
240-PBGA (19x19)
139
In Stock
1 : $613.88000
Tray
Tray
Active
Not Verified
9M (512K x 18)(1M x 9)
Asynchronous, Synchronous
100MHz, 225MHz
8ns, 3.4ns
2.375 V ~ 2.625 V
70mA
Uni-Directional
Depth, Width
Yes
Yes
Yes
0°C ~ 70°C
Surface Mount
240-BGA
240-PBGA (19x19)
16 SOIC
CD74HCT40105M
IC FIFO ASYNC 16X4 16SOIC
Texas Instruments
420
In Stock
2,391
Marketplace
1 : $1.82000
Tube
409 : $1.27020
Bulk
Bulk
Tube
Active
Not Verified
64 (16 x 4)
Asynchronous
-
-
4.5 V ~ 5.5 V
-
Uni-Directional
Depth, Width
No
No
No
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
74AC11240DW
SN74ACT2228DW
IC FIFO SYNC 256X1X2 24SOIC
Texas Instruments
0
In Stock
1,696
Marketplace
Check Lead Time
1 : $18.39000
Tube
44 : $11.90159
Bulk
Bulk
Tube
Active
Not Verified
512 (256 x 1 x 2)
Synchronous
22MHz
20ns
4.5 V ~ 5.5 V
400µA
Uni-Directional
-
No
No
No
-40°C ~ 85°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 2,893

FIFOs Memory


First-In, First-Out (FIFO) memory devices are used for short-term storage of digital information, with retrieval of information occurring in the same order and sequence that the information was stored. Also called queue or buffer memories, they are commonly used for exchange of information between separate devices, particularly in cases where data is generated and consumed at different rates or at slightly different points in time.