NOR Gate Gates and Inverters

Results: 1,361
Stocking Options
Environmental Options
Media
Exclude
1,361Results
Applied FiltersRemove All

Showing
of 1,361
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14-SO
IC GATE NOR 4CH 2-INP 14SO
Nexperia USA Inc.
40,175
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.29746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
-
3V ~ 15V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
40ns @ 15V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
SN74AUP2G240DCUR
IC GATE NOR 2CH 2-INP 8VSSOP
Texas Instruments
1,829
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.33391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
14 SOIC
IC GATE NOR 4CH 2-INP 14SOIC
Texas Instruments
15,720
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.44908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
TLC074IN
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
3,529
In Stock
26,620
Marketplace
1 : $1.27000
Tube
648 : $0.79994
Bulk
Bulk
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
TLC074IN
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
12,202
In Stock
1 : $1.30000
Tube
-
Tube
Active
NOR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
SC70-5
IC GATE NOR 1CH 2-INP SC70-5
Texas Instruments
6,780
In Stock
1 : $4.47000
Cut Tape (CT)
3,000 : $2.29806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
5ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14 SOIC
IC GATE NOR 4CH 2-INP 14SOIC
Texas Instruments
6,433
In Stock
2,712
Marketplace
1 : $5.27538
Cut Tape (CT)
2,500 : $2.77962
Tape & Reel (TR)
183 : $2.85197
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NOR Gate
4
2
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
22ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SC-88A
SINGLE 2-INPUT NOR GATE, OPEN DR
onsemi
29,294
In Stock
99,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
Open Drain
2V ~ 5.5V
1 µA
-, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
IC GATE NOR 1CH 2-INP SC88A
onsemi
27,938
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC70-5
IC GATE NOR 1CH 2-INP SC70-5
Texas Instruments
22,924
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
NC7SZ332P6X
IC GATE NOR 1CH 3-INP SC88
onsemi
16,271
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
3
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
5.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
SOT 353
IC GATE NOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
15,670
In Stock
1 : $0.18607
Cut Tape (CT)
3,000 : $0.06230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT-23-5
IC GATE NOR 1CH 2-INP SOT23-5
onsemi
10,215
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-74A
IC GATE NOR 1CH 2-INP SC74A
Nexperia USA Inc.
9,315
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
SOT 353
IC GATE NOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
9,000
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SC-88A
IC GATE NOR 1CH 2-INP SC88A
onsemi
5,543
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
IC GATE NOR 1CH 2-INP SC88A
onsemi
5,426
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
IC GATE NOR 1CH 2-INP SC88A
onsemi
5,076
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
Open Drain
2V ~ 5.5V
1 µA
-, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-70-5
IC GATE NOR 1CH 2-INP SC70-5
onsemi
4,122
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-88A
IC GATE NOR 1CH 2-INP SC88A
onsemi
4,113
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-70-5
IC GATE NOR 1CH 2-INP SC70-5
onsemi
2,109
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-74A
IC GATE NOR 1CH 2-INP SC74A
onsemi
1,933
In Stock
48,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
SOT753
IC GATE NOR 1CH 2-INP SOT23-5
Texas Instruments
13,554
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
PMBT2222AYS-QX
IC GATE NOR 1CH 3-INP 6TSSOP
Nexperia USA Inc.
1,125
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
3
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
0.95V ~ 3.4V
4.5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SOT753
IC GATE NOR 1CH 2-INP SOT23-5
Texas Instruments
43,912
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NOR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 1,361

NOR Gate Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.