Parity Generators and Checkers

Results: 194
Manufacturer
Advanced Micro DevicesCypress Semiconductor CorpFairchild SemiconductorHarris CorporationIntersilMicrochip TechnologyMotorolaNational SemiconductorNexperia USA Inc.NXP SemiconductorsNXP USA Inc.onsemiQuality SemiconductorRenesas Electronics Corporation
Series
-*10H54AC54F54FCT54HC54LS74AC74ACT74ALS74AS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
Parity GeneratorParity Generator/Checker
Number of Circuits
1388-Bit99-Bit1212-Bit16-Bit
Current - Output High, Low
400µA, 4mA400µA, 8mA800µA, 16mA1mA, 20mA2mA, 20mA2mA, 8mA2.6mA, 24mA4mA, 4mA5.2mA, 5.2mA5.7mA, 16mA12mA, 32mA15mA, 48mA; 2mA, 20mA24mA, 24mA32mA, 64mA
Voltage - Supply
1.5 V ~ 5.5 V2 V ~ 6 V4.5 V ~ 5.5 V4.75 V ~ 5.25 V4.75 V ~ 5.5 V4.94 V ~ 5.46 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 75°C-
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100MIL-PRF-38535
Mounting Type
Surface MountThrough Hole
Package / Case
14-CDIP (0.300", 7.62mm)14-CFlatPack14-DIP14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)14-SSOP (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)16-CDIP (0.300", 7.62mm)16-CFlatpack16-DIP (0.300", 7.62mm)16-SOIC (0.209", 5.30mm Width)20-LCC (J-Lead)24-DIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP14-CERDIP14-CFP14-DIP14-MDIP14-PDIP14-SO14-SOIC14-SOP14-SSOP14-TSSOP16-CDIP
Stocking Options
Environmental Options
Media
Marketplace Product
194Results

Showing
of 194
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SO
74HCT280D,653
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
1,989
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.46264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9-Bit
-
4.5 V ~ 5.5 V
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14-SO
SN74F280BNSR
IC PARITY GEN/CHKER 9-BIT 14SOP
Texas Instruments
1,830
In Stock
10,000
Marketplace
1 : $1.47000
Cut Tape (CT)
500 : $0.66970
Tape & Reel (TR)
904 : $0.53131
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
14-Dip
CD74HC280E
IC PARITY GEN/CHKER 9-BIT 14DIP
Texas Instruments
291
In Stock
1 : $1.95000
Tube
Tube
Active
Parity Generator/Checker
9-Bit
5.2mA, 5.2mA
2 V ~ 6 V
-55°C ~ 125°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-PDIP
SN74AS280N
IC PARITY GEN/CHKER 9-BIT 14DIP
Texas Instruments
115
In Stock
52,069
Marketplace
118 : $4.10551
Bulk
1 : $7.85000
Tube
Bulk
Tube
Active
Parity Generator/Checker
9-Bit
2mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SOIC
SN74F280BDR
IC PARITY GEN/CHKER 9-BIT 14SOIC
Texas Instruments
2,428
In Stock
27,500
Marketplace
1 : $1.20000
Cut Tape (CT)
2,500 : $0.49077
Tape & Reel (TR)
1,129 : $0.43470
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-PDIP
SN74F280BN
IC PARITY GEN/CHKER 9-BIT 14DIP
Texas Instruments
1,116
In Stock
15,017
Marketplace
870 : $0.56351
Bulk
1 : $1.36000
Tube
Bulk
Tube
Active
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SO
74HC280D,653
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
2,403
In Stock
1 : $1.41000
Cut Tape (CT)
2,500 : $0.46738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9-Bit
-
2 V ~ 6 V
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
LSF0204PW-Q100J
74HCT280PWJ
74HCT280PW/SOT402/TSSOP14
Nexperia USA Inc.
2,500
In Stock
1 : $1.88000
Cut Tape (CT)
2,500 : $0.58139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator/Checker
9
4mA, 4mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-Dip
CD74AC280E
IC PARITY GEN/CHKER 9-BIT 14DIP
Texas Instruments
750
In Stock
1 : $2.06000
Tube
Tube
Active
Parity Generator/Checker
9-Bit
24mA, 24mA
1.5 V ~ 5.5 V
-55°C ~ 125°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SOIC
M74HC280YRM13TR
IC PARITY GENERATOR 9-BIT 14SO
STMicroelectronics
2,500
In Stock
1 : $2.16000
Cut Tape (CT)
2,500 : $0.57739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Parity Generator
9-Bit
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14-PDIP
SN74LS280N
IC PARITY GEN/CHKER 9-BIT 14DIP
Texas Instruments
968
In Stock
1 : $3.36000
Tube
Tube
Active
Parity Generator/Checker
9-Bit
400µA, 8mA
4.75 V ~ 5.25 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
TEXTISTLC2274QPWRQ1
SN74LS280M
PARITY GENERATOR/CHECKER, 9-BIT
onsemi
2,850
Marketplace
2,850 : $0.17710
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
MC74F280D
PARITY GENERATOR/CHECKER 9 BIT 1
onsemi
4,014
Marketplace
2,219 : $0.22540
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
LF298MX
MC74F280DR2
PARITY GENERATOR/CHECKER 9 BIT 1
onsemi
2,500
Marketplace
2,500 : $0.22540
Bulk
Bulk
Active
Parity Generator/Checker
9
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
FAIFSCMM74C93N
MC74F280N
PARITY GENERATOR/CHECKER, F/FAST
onsemi
35,381
Marketplace
1,902 : $0.25760
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
74AC280SC
IC PARITY GEN/CHKER 9-BIT 14SOIC
Fairchild Semiconductor
7,898
Marketplace
1,567 : $0.30590
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
LOG TTL PARITY CHCK 9BIT
SC65895PK280
LOG TTL PARITY CHCK 9BIT
onsemi
5,375
Marketplace
1,567 : $0.30590
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
74AC280SCX
IC PARITY GEN/CHKER 9-BIT 14SOIC
Fairchild Semiconductor
2,499
Marketplace
1,567 : $0.30590
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
24mA, 24mA
2 V ~ 6 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC-SOT108-1
N74F280BD,623
IC PARITY GEN/CHKER 9-BIT 14SO
NXP USA Inc.
0
In Stock
7,500
Marketplace
1,332 : $0.37030
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TEXTISTLC2274QPWRQ1
74F280SC
IC PARITY GEN/CHKER 9-BIT 14SOIC
Fairchild Semiconductor
3,507
Marketplace
1,268 : $0.38640
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TEXTISTLC2274QPWRQ1
74F280SCX
IC PARITY GEN/CHKER 9-BIT 14SOIC
Fairchild Semiconductor
5,000
Marketplace
1,158 : $0.41860
Bulk
Bulk
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
UC3527BN
MC74F182N
LOOK-AHEAD CARRY GENERATOR, F/FA
onsemi
4,200
Marketplace
1,110 : $0.43470
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
CD4555BE
MC10160P
PARITY GENERATOR/CHECKER, 12-BIT
onsemi
1,400
Marketplace
1,025 : $0.46690
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
14-SO
74HC280D,652
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
0
In Stock
14,250
Marketplace
938 : $0.51520
Bulk
Bulk
Tube
Obsolete
Parity Generator/Checker
9-Bit
-
2 V ~ 6 V
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TEXTISTLC2274QPWRQ1
74F280SJ
IC PARITY GEN/CHKER 9-BIT 14SOP
Fairchild Semiconductor
4,830
Marketplace
919 : $0.53129
Tube
Tube
Obsolete
Parity Generator/Checker
9-Bit
1mA, 20mA
4.5 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SOP
Showing
of 194

Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.