Magnetic, Reed Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
10,281
In Stock
1 : $1.10000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 50AT
6 ~ 21AT
1A (AC/DC)
125 V
100 V
10VA
0.6 ms
0.1 ms
Through Hole
Axial
2.126" (54.00mm)
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-40°C ~ 125°C
0.2 pF
1.5A (AC/DC)
7,563
In Stock
1 : $1.10000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 50AT
6 ~ 21AT
1A (AC/DC)
125 V
100 V
10VA
0.6 ms
0.1 ms
Through Hole
Axial
2.126" (54.00mm)
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-40°C ~ 125°C
0.2 pF
1.5A (AC/DC)
88
In Stock
1 : $1.30000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 50AT
6 ~ 21AT
1A (AC/DC)
125 V
100 V
10VA
0.6 ms
0.1 ms
Through Hole
Axial
2.126" (54.00mm)
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-40°C ~ 125°C
0.2 pF
1.5A (AC/DC)
Showing
of 3

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.