Magnetic, Reed Switches

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
56,727
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.39934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,053
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.39934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
883
In Stock
1 : $2.94000
Cut Tape (CT)
3,000 : $1.39934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
7 ~ 13AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,992
In Stock
1 : $2.60000
Cut Tape (CT)
3,000 : $1.61345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,931
In Stock
1 : $2.60000
Cut Tape (CT)
3,000 : $1.39934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
22 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,767
In Stock
1 : $2.60000
Cut Tape (CT)
3,000 : $1.39934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
27 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
969
In Stock
1 : $2.51000
Box
Box
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
947
In Stock
1 : $2.51000
Box
Box
Active
Glass Body Reed
SPST-NO
27 ~ 33AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
782
In Stock
1 : $2.51000
Box
Box
Active
Glass Body Reed
SPST-NO
32 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
770
In Stock
1 : $2.51000
Box
Box
Active
Glass Body Reed
SPST-NO
22 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
586
In Stock
1 : $2.51000
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 23AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
679
In Stock
1 : $2.83000
Box
Box
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
158
In Stock
1 : $2.94000
Cut Tape (CT)
3,000 : $1.61345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
22 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : $1.62471
Tape & Reel (TR)
Tape & Reel (TR)
Active
Glass Body Reed
SPST-NO
32 ~ 38AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-4R Series
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $2.60000
Cut Tape (CT)
3,000 : $1.39934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
17 ~ 28AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
Showing
of 15

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.