Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,048 In Stock | 1 : $1.93000 Cut Tape (CT) 10,000 : $0.61921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I²C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
14,694 In Stock | 1 : $2.60000 Cut Tape (CT) 3,000 : $0.99836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±40mT | 1.6V ~ 3.6V | 1.5mA | 10mA | 8 b | - | -40°C ~ 85°C (TA) | Sleep Mode | U-DFN2020-6 (Type C) | Surface Mount | 6-UDFN Exposed Pad | ||
5,910 In Stock | 1 : $3.18000 Cut Tape (CT) 3,000 : $1.33984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±85mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C (TA) | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | |||
8,326 In Stock | 1 : $3.51000 Cut Tape (CT) 3,000 : $1.41941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I²C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C (TA) | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
28,426 In Stock | 1 : $3.70000 Cut Tape (CT) 1,000 : $1.46767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I²C | ±50mT | 2.5V ~ 3.6V | 3.5mA (Typ) | - | 10 b | - | -30°C ~ 85°C (TA) | - | 6-WLCSP (1.5x1.1) | Surface Mount | 6-UFBGA, WLCSP | ||
9,068 In Stock | 1 : $3.92000 Cut Tape (CT) 3,000 : $1.58974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I²C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C (TA) | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
10,000 In Stock | 1 : $4.61000 Cut Tape (CT) 10,000 : $1.68394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FlipCore, Hall Effect | X, Y, Z | I²C, SPI | ±1.3mT (X,Y), ±2.5mT (Z) | 1.62V ~ 3.6V | 20mA | - | 13 b | 10Hz | -40°C ~ 85°C (TA) | - | 12-WLCSP (1.56x1.56) | Surface Mount | 12-UFBGA, WLCSP | ||
15,994 In Stock | 1 : $6.78000 Cut Tape (CT) 8,000 : $2.65256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I²C | ±36mT | 1.65V ~ 1.95V | 1.4mA | - | - | - | -30°C ~ 85°C | - | 5-WLCSP | Surface Mount | 5-BGA, WLCSP | ||
14,025 In Stock | 1 : $8.07000 Cut Tape (CT) 2,000 : $3.43931 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | - | - | - | - | - | - | - | - | - | - | - | TO-92-3 | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | ||
84,952 In Stock | 1 : $8.50000 Cut Tape (CT) 3,000 : $3.49743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I²C | ±1.6mT | 1.62V ~ 3.6V | 140µA | - | 16 b | 800Hz | -40°C ~ 85°C (TA) | Sleep Mode, Temperature Compensated | - | Surface Mount | 12-WFBGA | ||
13,535 In Stock | 1 : $10.08000 Cut Tape (CT) 10,000 : $3.78403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I²C, SPI | 4.7mT ~ 5.2mT | 1.7V ~ 3.6V | 10mA | 3.5mA | 16 b | 200Hz | -30°C ~ 85°C (TA) | Programmable, Sleep Mode | 14-WLCSP (1.6x1.6) | Surface Mount | 14-UFBGA, WLCSP | ||
11,381 In Stock | 1 : $4.25000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 3V ~ 5.5V | 12mA | 1.2mA | - | 210kHz | -40°C ~ 100°C (TA) | - | 3-SIP | Through Hole | 3-SIP | |||
7,767 In Stock | 1 : $4.90000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 12mA | 10mA | - | 7kHz | -40°C ~ 85°C (TA) | Programmable, Temperature Compensated | 3-SIP | Through Hole | 3-SIP | ||
3,338 In Stock | 1 : $7.14000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 2.7V ~ 6.5V | 10mA | 10mA | - | - | -40°C ~ 85°C (TA) | - | Radial Lead | Through Hole | TO-226-3, TO-92-3 Short Body | |||
14,288 In Stock | 1 : $12.49000 Cut Tape (CT) 2,500 : $7.87129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 6V | - | 15mA | - | 5.7kHz | -40°C ~ 150°C (TA) | Temperature Compensated | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
13,880 In Stock | 1 : $19.68000 Cut Tape (CT) 3,000 : $9.49824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y | Wheatstone Bridge | ±0.6mT | 1.8V ~ 20V | - | - | - | 5MHz | -40°C ~ 125°C (TA) | - | 16-LCC | Surface Mount | 16-LCC Exposed Pad | ||
175 In Stock | 1 : $10.79000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±42mT | 4.5V ~ 10.5V | 8.7mA | 1.5mA (Typ) | - | - | -40°C ~ 150°C (TA) | Temperature Compensated | - | Through Hole | 3-SIP | |||
951 In Stock | 1 : $11.54000 Tube | Tube | Active | Hall Effect | X, Y, Z | Analog, PWM | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | 4.5V ~ 5.5V | 16mA | 30mA | 12 b | - | -40°C ~ 125°C (TA) | Programmable | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
4,345 In Stock | 1 : $12.71000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±84mT | 4.5V ~ 10.5V | 8.7mA | 10mA | - | - | -40°C ~ 150°C (TA) | Temperature Compensated | Radial Lead | Through Hole | 3-SIP | |||
12,923 In Stock | 1 : $14.81000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±84mT | 4.5V ~ 10.5V | 8.7mA | 10mA | - | - | -40°C ~ 150°C (TA) | Temperature Compensated | Radial Lead | Through Hole | 3-SIP | |||
1,899 In Stock | 1 : $14.99000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±67mT | 4.5V ~ 10.5V | 8.7mA | 10mA | - | - | -40°C ~ 150°C (TA) | Temperature Compensated | Radial Lead | Through Hole | 3-SIP | |||
10,245 In Stock | 1 : $35.70000 Tube | - | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 2V ~ 25V | - | - | - | 5MHz | -40°C ~ 125°C | - | 8- Pin SIP | Through Hole | 8-SIP | ||
2,752 In Stock | 1 : $36.47000 Tube | - | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 1.8V ~ 20V | - | - | - | 5MHz | -40°C ~ 125°C (TA) | - | 8- Pin SIP | Through Hole | 8-SIP | ||
26,479 In Stock | 1 : $2.74000 Cut Tape (CT) 10,000 : $0.92205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I²C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | Temperature Compensated | 4-WLP (0.85x0.85) | Surface Mount | 4-WFBGA, WLBGA | ||
72,524 In Stock | 1 : $3.22000 Cut Tape (CT) 3,000 : $1.23876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X | Analog Voltage | ±8mT | 1.7V ~ 5.5V | 1.5µA (Typ) | 20mA | - | - | -40°C ~ 85°C | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 |