Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | 2.5 V | 2.5 V ~ 10 V | 600 µA | Top | PC Pins | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -42dB ±3dB | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 12 kHz | -47dB ±4dB @ 94dB SPL | 60dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.197" (5.00mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -42dB ±3dB | 60dB | 2.2 kOhms | 4.5 V | 4.5 V ~ 10 V | 800 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.264" (6.70mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 16 kHz | -47dB ±4dB @ 94dB SPL | 60dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.197" (5.00mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 12 kHz | -50dB ±4dB @ 94dB SPL | 55dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 10 kHz | -54dB ±4dB @ 94dB SPL | 58dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | Solder Pads | 0.382" Dia (9.70mm) | 0.197" (5.00mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±2dB @ 94dB SPL | 60dB | 3 kOhms | 1.5 V | 1.5 V ~ 10 V | 300 µA | Top | PC Pins | 0.382" Dia (9.70mm) | 0.177" (4.50mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 15 kHz | -35dB ±4dB @ 94dB SPL | 62dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.134" (3.40mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 15 kHz | -45dB ±4dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.087" (2.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 15 kHz | -45dB ±4dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solder Pads | 0.236" Dia (6.00mm) | 0.087" (2.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -35dB ±4dB @ 94dB SPL | 62dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | PC Pins | 0.236" Dia (6.00mm) | 0.134" (3.40mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 40 Hz ~ 10 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solderless (Bullseye) | 0.236" Dia (6.00mm) | 0.051" (1.30mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Pressure Contact | 0.303" Dia (7.70mm) | 0.130" (3.30mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Pressure Contact | 0.295" Dia (7.50mm) | 0.094" (2.40mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 40 Hz ~ 9 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | PC Pins | 0.236" Dia (6.00mm) | 0.051" (1.30mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -45dB ±4dB | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solderless (Bullseye) | 0.236" Dia (6.00mm) | 0.059" (1.50mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 15 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solderless (Bullseye) | 0.236" Dia (6.00mm) | 0.087" (2.20mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Pressure Contact | 0.303" Dia (7.70mm) | 0.157" (4.00mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 15 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | PC Pins | 0.236" Dia (6.00mm) | 0.087" (2.20mm) | Circular |