Microphones

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
0
In Stock
Check Lead Time
1 : $9.54000
Bulk
Bulk
Active
MEMS (Silicon)
Analog
Omnidirectional
100 Hz ~ 10 kHz
-56dB ±3dB @ 94dB SPL
29dB
4.4 kOhms
1.3 V
-
100 µA
Side
-
Solder Pads
0.141" L x 0.141" W (3.57mm x 3.57mm)
0.106" (2.70mm)
Square
MIC COND ANALOG UNI -59DB
MIC COND ANALOG UNI -59DB
Knowles
0
In Stock
25 : $66.82080
Tray
Tray
Obsolete
Electret Condenser
Analog
Unidirectional
100 Hz ~ 8.5 kHz
-59dB ±3dB @ 74dB SPL
-
4.4 kOhms
1.3 V
0.9 V ~ 1.6 V
100 µA
Bottom, Side
-
Solder Pads
0.141" L x 0.141" W (3.57mm x 3.57mm)
0.106" (2.70mm)
Square
0
In Stock
Obsolete
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.