Microphones

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
Grade
Qualification
IM69D130V01XTSA
IM69D130V01XTSA1
MIC MEMS DIGITAL PDM OMNI -36DB
Infineon Technologies
39,963
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.76641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 20 kHz
-36dB ±1dB @ 94dB SPL
69dB
-
-
1.62 V ~ 3.6 V
1.3 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
IM69D120V01XTSA1
IM69D120V01XTSA1
MIC MEMS DIGITAL PDM OMNI -26DB
Infineon Technologies
6,961
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.76618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 20 kHz
-26dB ±1dB
69dB
-
-
1.62 V ~ 3.6 V
1.3 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
IM69D128SV01XTMA1
IM69D128SV01XTMA1
MIC MEMS DIGITAL PDM NC -37DB
Infineon Technologies
11,167
In Stock
1 : $3.46000
Cut Tape (CT)
5,000 : $1.83171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Noise Cancelling
-
-37dB ±1dB @ 128dB SPL
69dB
-
-
1.62 V ~ 3.6 V
520 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (1.00mm)
Rectangular
-
-
9,465
In Stock
1 : $3.61000
Cut Tape (CT)
5,000 : $1.90497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Noise Cancelling
-
-38dB
70dB
-
-
1.52 V ~ 3 V
170 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (1.00mm)
Rectangular
-
-
IM72D128V01XTMA1
IM72D128V01XTMA1
MIC MEMS DIGITAL PDM OMNI -36DB
Infineon Technologies
20,699
In Stock
1 : $3.77000
Cut Tape (CT)
5,000 : $2.00267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 19 kHz
-36dB ±1dB @ 94dB SPL
71.5dB
-
1.8 V
1.62 V ~ 3.6 V
1 mA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
7,771
In Stock
1 : $3.77000
Cut Tape (CT)
1,000 : $2.04004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Noise Cancelling
28 Hz ~ 1 kHz
-38dB
73dB
-
2.75 V
1.52 V ~ 3 V
170 µA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.039" (1.00mm)
Rectangular
-
-
IM73D122V01XTMA1
IM73D122V01XTMA1
MIC MEMS DIGITAL PDM OMNI -26DB
Infineon Technologies
3,157
In Stock
1 : $3.77000
Cut Tape (CT)
5,000 : $2.00267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 19 kHz
-26dB ±1dB @ 94dB SPL
73dB
-
1.8 V
1.62 V ~ 3.6 V
1.12 mA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
IM64A130AXTMA1
IM64A130AXTMA1
XENSIV - IM64A130A Automotive ME
Infineon Technologies
4,764
In Stock
1 : $2.54000
Cut Tape (CT)
5,000 : $1.30329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
10 Hz ~ 10 kHz
-38dB ±1dB @ 94dB SPL
64dB
400 Ohms
2.6 V
2.4 V ~ 3.6 V
135 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.042" (1.06mm)
Rectangular
Automotive
AEC-Q103
2,587
In Stock
1 : $2.75000
Cut Tape (CT)
5,000 : $1.41652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Noise Cancelling
-
-38dB @ 130dB SPL
68dB
-
-
2.4 V ~ 3.6 V
110 µA
Top
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
-
-
4,203
In Stock
1 : $2.98000
Cut Tape (CT)
5,000 : $1.76851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-36dB ±1dB @ 94dB SPL
66dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.99mm)
Rectangular
-
-
IM68A130xXTMA1
IM68A130AXTMA1
AEC-Q103 QUALIFIED HIGH PERFORMA
Infineon Technologies
941
In Stock
1 : $3.13000
Cut Tape (CT)
5,000 : $1.62900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Noise Cancelling
10 Hz ~ 17 kHz
-38dB
68dB
400 Ohms
2.6 V
2.4 V ~ 3.6 V
135 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.038" (0.98mm)
Rectangular
Automotive
AEC-Q103
IM69D128SV01XTMA1
IM70D122V01XTMA1
MIC MEMS DIGITAL PDM -26DB
Infineon Technologies
2,996
In Stock
1 : $3.39000
Cut Tape (CT)
5,000 : $1.78286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
-
-
-26dB ±1dB
70dB
-
-
1.62 V ~ 3.6 V
980 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (1.00mm)
Rectangular
-
-
IM69D127V11XTMA1
IM69D127V11XTMA1
MIC MEMS NC 0.142"LX0.098"W
Infineon Technologies
13,586
In Stock
1 : $3.61000
Cut Tape (CT)
5,000 : $1.90497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Noise Cancelling
20 Hz ~ 20 kHz
-
69dB
-
-
-
-
Bottom
-
-
0.142" L x 0.098" W (3.60mm x 2.50mm)
0.039" (1.00mm)
Rectangular
-
-
IM67D130AXTSA2
IM67D130AXTSA2
MIC MEMS DIGITAL PDM NC -36DB
Infineon Technologies
1,499
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $2.00600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Noise Cancelling
28 Hz ~ 20 kHz
-36dB ±1dB @ 94dB SPL
67dB
-
-
1.62 V ~ 3.6 V
980 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
Automotive
AEC-Q103
3,891
In Stock
1 : $3.98000
Cut Tape (CT)
5,000 : $2.40278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 15 kHz
-36dB ±1dB @ 94dB SPL
71.5dB
-
1.8 V
1.62 V ~ 3.6 V
525 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
IM67D120AXTSA1
IM67D120AXTSA1
MIC MEMS DIGITAL PDM OMNI -26DB
Infineon Technologies
113
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $2.00600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
67dB
-
-
1.62 V ~ 3.6 V
1.3 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
IM64A130AXTMA1
IM64D130AXTMA1
XENSIV - IM64D130A Automotive ME
Infineon Technologies
4,963
In Stock
1 : $2.59000
Cut Tape (CT)
5,000 : $1.32704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-36dB ±1dB @ 94dB SPL
64dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 A
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
Automotive
AEC-Q103
IM64D121AXTMA1
IM64D121AXTMA1
XENSIV - IM64D121A AUTOMOTIVE ME
Infineon Technologies
3,692
In Stock
1 : $2.59000
Cut Tape (CT)
5,000 : $1.32704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
64dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 A
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
Automotive
AEC-Q103
4,895
In Stock
1 : $2.75000
Cut Tape (CT)
5,000 : $1.62228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-37dB ±1dB @ 94dB SPL
67.5dB
-
1.8 V
1.6 V ~ 3.465 V
5 µA
Bottom
IP67 - Dust Tight, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
-
-
4,894
In Stock
1 : $2.84000
Cut Tape (CT)
5,000 : $1.47447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
66dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.99mm)
Rectangular
-
-
4,844
In Stock
1 : $3.11000
Cut Tape (CT)
5,000 : $1.62189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-41dB ±1dB @ 94dB SPL
63.5dB
-
1.8 V
1.62 V ~ 3.6 V
1.4 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
Automotive
AEC-Q103
0
In Stock
Check Lead Time
1 : $3.46000
Cut Tape (CT)
5,000 : $1.83171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 15 kHz
-36dB ±1dB @ 94dB SPL
69dB
-
1.8 V
1.62 V ~ 3.6 V
550 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
0
In Stock
1 : $3.30000
Cut Tape (CT)
1,000 : $1.79249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MEMS (Silicon)
Digital, PDM
Noise Cancelling
-
-36dB ±1dB @ 94dB SPL
69dB
-
-
1.62 V ~ 3.6 V
980 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.047" (1.20mm)
Rectangular
-
-
IM64A130AXTMA1
IM67D130AXTSA1
MIC MEMS DIGITAL PDM NC -36DB
Infineon Technologies
0
In Stock
1 : $3.46000
Cut Tape (CT)
1,000 : $1.88075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS (Silicon)
Digital, PDM
Noise Cancelling
-
-36dB
67dB
-
-
1.62 V ~ 3.6 V
980 µA
Bottom
-
Solder Pads
-
-
Rectangular
Automotive
AEC-Q103
IM72D128V01XTSA1
IM72D128V01XTSA1
MIC MEMS DIGITAL PDM NC -36DB
Infineon Technologies
0
In Stock
1 : $4.03000
Cut Tape (CT)
1,000 : $2.27805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
MEMS (Silicon)
Digital, PDM
Noise Cancelling
-
-36dB ±1dB @ 94dB SPL
72dB
-
-
1.62 V ~ 3.6 V
980 µA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.047" (1.20mm)
Rectangular
-
-
Showing
of 25

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.