Motor Driver Boards, Modules

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
356
In Stock
1 : $193.55000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
1
10 ~ 30V
1A, 2.8A
12 ~ 24VDC
RS-485, Step / Direction, USB
Chassis Mount
-25°C ~ 80°C
-
-
TMCM-1161
TMCM-1161
STEPPER DRIVER 2.8A 10-30V LOAD
Analog Devices Inc./Maxim Integrated
62
In Stock
1 : $270.05000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
1
10 ~ 30V
2.8A
24VDC
RS-232, RS-485, USB
Chassis Mount
-35°C ~ 50°C
-
-
30
In Stock
1 : $368.85000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
1
9 ~ 51V
2.8A
12 ~ 48VDC
RS-485, Step / Direction, USB
Chassis Mount
0°C ~ 40°C
-
-
78
In Stock
1 : $881.08000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
3
9 ~ 52.8V
2.8A
24 ~ 48VDC
CAN, RS-485, USB
Chassis Mount
-30°C ~ 40°C
-
-
62
In Stock
1 : $565.45000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
1
-
5.7A
10 ~ 30VDC
RS-485, USB
Chassis Mount
-25°C ~ 50°C
-
-
25
In Stock
1 : $385.28000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
1
-
3A
10 ~ 30VDC
CAN, RS-485, USB
Chassis Mount
-30°C ~ 60°C
-
-
16
In Stock
1 : $929.65000
Bulk
Bulk
Active
Board
Stepper
Stepper, Bipolar
3
7 ~ 28.5V
2.8A
24VDC
CAN, RS-232, RS-485, SPI, USB
Chassis Mount
-20°C ~ 40°C
-
-
0
In Stock
Check Lead Time
1 : $278.54000
Bulk
Bulk
Active
Module
Stepper
Stepper, Bipolar
1
-
3A
10 ~ 30VDC
Step / Direction
Chassis Mount
-30°C ~ 40°C
-
-
Showing
of 8

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.