Motor Driver Boards, Modules

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Wattage - Load
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
0
In Stock
Check Lead Time
1 : $7,990.72000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
240V
33A
5 kW
200 ~ 230VAC
EtherCAT, USB
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
SERVO DRIVER 16.5A 480V LOAD
SERVO DRIVER 16.5A 480V LOAD
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $8,037.80000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
16.5A
5 kW
380 ~ 480VAC
Serial, USB
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
SERVO DRIVER 16.5A 480V LOAD
SERVO DRIVER 16.5A 480V LOAD
Omron Automation and Safety
0
In Stock
5
Factory
Check Lead Time
1 : $8,379.61000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
16.5A
5 kW
380 ~ 480VAC
EtherCAT, USB
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
SERVO DRIVER 16.5A 480V LOAD
SERVO DRIVER 16.5A 480V LOAD
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $9,597.46000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
480V
16.5A
5 kW
380 ~ 480VAC
-
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
0
In Stock
Check Lead Time
1 : $9,724.36000
Bulk
Bulk
Active
Module
Servo
Servo AC
1
240V
33A
5 kW
200 ~ 230VAC
-
Chassis Mount
0°C ~ 55°C
-
Accurax G5 Series
Showing
of 5

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.