Motor Start, Motor Run Capacitors (AC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Polarization | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
677 In Stock | 1 : $19.59000 Bulk | Bulk | Active | 20µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.378" Dia (35.00mm) | 3.031" (77.00mm) | Chassis Mount | Radial, Can | |||
1,257 In Stock | 1 : $10.62000 Bulk | Bulk | Active | 1µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | Chassis Mount | Radial, Can | |||
32 In Stock | 1 : $12.90000 Bulk | Bulk | Active | 3µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | Chassis Mount | Radial, Can | |||
36 In Stock | 1 : $16.47000 Bulk | Bulk | Active | 5µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | Chassis Mount | Radial, Can | |||
71 In Stock | 1 : $19.04000 Bulk | Bulk | Active | 10µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.181" Dia (30.00mm) | 2.638" (67.00mm) | Chassis Mount | Radial, Can | |||
14 In Stock | 1 : $19.04000 Bulk | Bulk | Active | 7µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | Chassis Mount | Radial, Can | |||
42 In Stock | 1 : $20.94000 Bulk | Bulk | Active | 15µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.181" Dia (30.00mm) | 3.425" (87.00mm) | Chassis Mount | Radial, Can | |||
30 In Stock | 1 : $22.18000 Bulk | Bulk | Active | 20µF | ±5% | 450V | - | Polypropylene (PP), Metallized | -40°C ~ 85°C | - | Motor Run | - | 1.378" Dia (35.00mm) | 3.031" (77.00mm) | Chassis Mount | Radial, Can |