16 AWG Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,000 In Stock | 1,000 : $0.48890 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
27,000 In Stock 55,000 Factory | 1,000 : $0.49180 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.178" (4.52mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
13,000 In Stock 1,000 Factory | 1,000 : $0.93980 Spool | - | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.210" (5.33mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
19,000 In Stock 103,000 Factory | 1,000 : $1.05741 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.243" (6.17mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
14,000 In Stock | 1,000 : $1.17092 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 16 AWG | 7/24 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial, Drain Wire, UV Resistant, Ripcord, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,750 In Stock | 250 : $1.65740 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.400" (10.16mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | - | - | |||
9,988 In Stock | 1 : $3.07000 Digi-Spool®, Continuous Spool 1,000 : $1.15672 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
6,022 In Stock | 1 : $3.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/0.0100" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.327" (8.31mm) | - | Enter Number of Feet in Order Quantity | - | UL Style SJT | - | 300 V | 105°C | Power | 0.0240" (0.610mm) | - | - | - | ||
3,000 In Stock | 500 : $3.04868 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | - | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
10,191 In Stock | 1 : $4.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 19/29 | Copper, Tinned | - | 0.162" (4.11mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 1000 V | -65°C ~ 150°C | - | - | - | - | - | ||
8,000 In Stock 1,000 Factory | 1,000 : $5.30827 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.313" (7.95mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 20253 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Polyethylene (PE) | - | - | |||
8,838 In Stock | 1 : $5.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
7,278 In Stock | 1 : $6.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.351" (8.92mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
3,500 In Stock | 500 : $6.05116 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 105°C | - | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,007 In Stock | 1 : $6.16000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.263" (6.68mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
1,766 In Stock | 1 : $6.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.345" (8.76mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
7,583 In Stock | 1 : $6.90000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 7/24 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil | Enter Number of Feet in Order Quantity | Black | - | Drain Wire, Rip Cord | - | -30°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | ||
4,945 In Stock | 1 : $7.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.381" (9.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
3,380 In Stock | 1 : $7.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.350" (8.89mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
11,379 In Stock | 1 : $7.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.375" (9.53mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
4,710 In Stock | 1 : $8.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.298" (7.57mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
5,291 In Stock | 1 : $8.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.376" (9.55mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
7,120 In Stock | 1 : $8.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,850 In Stock | 1 : $9.17000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.184" (4.67mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0090" (0.229mm) | Polyvinylidene Fluoride (PVDF) | - | - | ||
11,307 In Stock | 1 : $10.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 30/0.0102" | Copper, Tinned | Thermoplastic Polymer | 0.465" (11.81mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | - | - | - |