Menbers Multiple Conductor Cables

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
550570
CBL COIL 7COND 16AWG/17AWG 3.5M
Menbers
0
In Stock
Check Lead Time
10 : $61.94600
Bag
-
Bag
Active
Round - Coiled
7
16 AWG, 17 AWG
-
-
Polyurethane (PU)
0.406" (10.31mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
551000
CBL COIL 7COND 14AWG/17AWG 3.5M
Menbers
0
In Stock
5 : $91.59200
Bag
-
Bag
Obsolete
Round - Coiled
7
14 AWG, 17 AWG
-
-
Thermoplastic Elastomer (TPE)
0.413" (10.49mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
556500
CBL COIL 5COND 12AWG/16AWG 3.5M
Menbers
0
In Stock
40
Factory
Check Lead Time
10 : $101.12700
Bag
-
Bag
Active
Round - Coiled
5
12 AWG, 16 AWG
-
-
Polyurethane (PU)
0.531" (13.49mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
552000
CBL COIL 7CON 14AWG/17AWG 14.76'
Menbers
0
In Stock
1 : $118.06000
Bag
-
Bag
Obsolete
Round - Coiled
7
14 AWG, 17 AWG
-
-
Thermoplastic Elastomer (TPE)
0.413" (10.49mm)
-
14.76' (4.50m)
Black
-
-
24 V
-
-
-
-
558770
CBL COIL 7COND 12AWG/16AWG 3.5M
Menbers
0
In Stock
Check Lead Time
5 : $121.18200
Bag
-
Bag
Active
Round - Coiled
7
12 AWG, 16 AWG
-
-
Thermoplastic Elastomer (TPE)
0.472" (11.99mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
558470
CBL COIL 7CON 12AWG/16AWG 14.76'
Menbers
0
In Stock
Check Lead Time
5 : $153.40600
Bag
-
Bag
Active
Round - Coiled
7
12 AWG, 16 AWG
-
-
Thermoplastic Elastomer (TPE)
0.472" (11.99mm)
-
14.76' (4.50m)
Black
-
-
24 V
-
-
-
-
559671
CBL COIL 15COND 14AWG/16AWG 3.5M
Menbers
0
In Stock
10
Factory
Check Lead Time
10 : $183.15700
Bag
-
Bag
Active
Round - Coiled
15
14 AWG, 16 AWG
-
-
Thermoplastic Elastomer (TPE)
0.531" (13.49mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
559171
CBL COIL 15COND 14AWG/16AWG 3.5M
Menbers
0
In Stock
Check Lead Time
5 : $193.73600
Bag
-
Bag
Active
Round - Coiled
15
14 AWG, 16 AWG
-
-
Thermoplastic Elastomer (TPE)
0.531" (13.49mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
555800
CBL COIL 5CON 10AWG/17AWG 14.76'
Menbers
0
In Stock
Check Lead Time
10 : $253.85900
Bag
-
Bag
Active
Round - Coiled
5
10 AWG, 17 AWG
-
-
Thermoplastic Elastomer (TPE)
0.531" (13.49mm)
-
14.76' (4.50m)
Black
-
-
24 V
-
-
-
-
559071
CBL COIL 15COND 14/16AWG 14.76'
Menbers
0
In Stock
1 : $282.11000
Bag
-
Bag
Obsolete
Round - Coiled
15
14 AWG, 16 AWG
-
-
Thermoplastic Elastomer (TPE)
0.531" (13.49mm)
-
14.76' (4.50m)
Black
-
-
24 V
-
-
-
-
555900
CBL COIL 5COND 10AWG/17AWG 3.5M
Menbers
0
In Stock
Obsolete
-
Bag
Obsolete
Round - Coiled
5
10 AWG, 17 AWG
-
-
Thermoplastic Elastomer (TPE)
0.531" (13.49mm)
-
11.48' (3.50m)
Black
-
-
24 V
-
-
-
-
550500
CBL COIL 7CON 16AWG/17AWG 14.76'
Menbers
0
In Stock
Obsolete
-
Bag
Obsolete
Round - Coiled
7
16 AWG, 17 AWG
-
-
Polyurethane (PU)
0.406" (10.31mm)
-
14.76' (4.50m)
Black
-
-
24 V
-
-
-
-
Showing
of 12

Multiple Conductor Cables


Multiple conductor cables, also known as multi-conductor cables, are electrical cables containing two or more insulated conductors bundled together within a single outer sheath. This design allows for the transmission of multiple electrical signals or power within a single cable, reducing clutter and simplifying wiring harnesses.

The key features and benefits of multiple conductor cables include:

  1. Consolidated Signal Routing: Bundle multiple signals or power conductors within a single cable, streamlining wiring installations and reducing cable management complexity.
  2. Flexibility:Available in various conductor counts and materials to offer flexibility for tight spaces or applications requiring frequent movement.
  3. Shielding Options: Can be shielded with to minimize electromagnetic interference (EMI) and ensure reliable signal transmission in noisy electrical environments. Shield types include Braid, Double Braid, Foil, and Spiral, as well as combinations of Braid and Foil, Braid and Spiral, and Foil and Spiral
  4. Environmental Protection: Offered with various jacket materials to provide protection against moisture, chemicals, UV radiation, and other environmental hazards.
  5. Wide Range of Applications: Available in a variety of conductor gauges, number of conductors, and lengths to suit a wide range of applications, from low-voltage data transmission to high-power distribution.

Multiple conductor cables are a fundamental building block in numerous electrical applications. They are commonly used in power distribution systems, industrial control panels, data transmission networks, security systems, telecommunications infrastructure, and countless consumer electronics devices.