Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,091 In Stock | 1 : $0.48000 Cut Tape (CT) 500 : $0.33770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | Surface Mount | J Lead | -25°C ~ 70°C | - | IP40 | - | ||
977 In Stock | 1 : $0.55000 Cut Tape (CT) 1,000 : $0.30057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | Surface Mount | J Lead | -40°C ~ 85°C | - | IP40 | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 1 - Axis | Ball Tip | 2-Way Directional | - | Digital (Mechanical Switch) | - | - | - | - | - | Panel Mount | - | - | Circular - 22.00mm Dia | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Ball Tip | 4-Way Directional | - | Digital (Mechanical Switch) | - | - | - | - | - | Panel Mount | - | - | Circular - 30.00mm Dia | - | - |