Navigation Switches, Joystick

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Resistance
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
TSSJ 4
TSSJ 4
SWITCH NAVIGATION 50MA 12V
Knitter-Switch
845
In Stock
1 : $3.71000
Cut Tape (CT)
850 : $2.08801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
Brass
Silver
100 mOhms
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
-
TSSJ 5-J
TSSJ 5-J
SWITCH NAVIGATION 50MA 12V
Knitter-Switch
837
In Stock
1 : $3.94000
Cut Tape (CT)
850 : $1.96945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
Brass
Silver
100 mOhms
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
-
TSSJ 5
TSSJ 5
SWITCH NAVIGATION 50MA 12V
Knitter-Switch
818
In Stock
1 : $3.94000
Cut Tape (CT)
850 : $1.96945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
12 V
Brass
Silver
100 mOhms
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
-
TSSJ 30
TSSJ 30
SWITCH NAVIGATION 20MA 15V
Knitter-Switch
279
In Stock
1 : $4.14000
Tray
Tray
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
20mA (DC)
15 V
Phosphor Bronze
Silver
100 mOhms
Surface Mount
Gull Wing
-40°C ~ 85°C
-
-
-
Showing
of 4

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.