Photodiodes

Results: 5
Series
-BCS
Voltage - DC Reverse (Vr) (Max)
1 V6 V10 V
Current - Dark (Typ)
100pA4nA10nA
Active Area
0.1925mm²1.09mm²1.5mm²
Package / Case
0806 (2015 Metric)2012 (5030 Metric)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
BCS Series
BCS2015G1
SENSOR PHOTODIODE 580NM 0806
TDK Corporation
0
In Stock
4,000 : $2.94421
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
580nm
-
350nm ~ 750nm
-
-
-
10 V
10nA
1.5mm²
-
-20°C ~ 85°C
Surface Mount
0806 (2015 Metric)
BCS Series
BCS2015H1
SENSOR PHOTODIODE 580NM 0806
TDK Corporation
0
In Stock
4,000 : $2.94421
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
580nm
-
350nm ~ 750nm
-
-
-
6 V
10nA
1.5mm²
-
-20°C ~ 85°C
Surface Mount
0806 (2015 Metric)
BCS5030G1 Series
BCS5030G1
SENSOR PHOTODIODE 580NM 2012
TDK Corporation
0
In Stock
3,000 : $5.88843
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
580nm
-
350nm ~ 750nm
-
-
-
6 V
100pA
1.5mm²
-
-20°C ~ 85°C
Surface Mount
2012 (5030 Metric)
BCS Series
BCS2015A1
SENSOR PHOTODIODE 580NM SMD
TDK Corporation
0
In Stock
4,000 : $5.88843
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
580nm
-
350nm ~ 750nm
-
-
-
1 V
10nA
1.09mm²
-
-20°C ~ 85°C
Surface Mount
-
SENSOR PHOTODIODE 580NM SMD
BCS1210A1L
SENSOR PHOTODIODE 580NM SMD
TDK Corporation
0
In Stock
4,000 : $5.88843
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
580nm
-
350nm ~ 750nm
-
-
-
1 V
4nA
0.1925mm²
-
-20°C ~ 85°C
Surface Mount
-
Showing
of 5

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.