Transistor, Photovoltaic Output Optoisolators

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-817S
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
9,319
In Stock
1 : $0.66000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
LTV-817S-TA1
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
282,820
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.24918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
8-SMD
LTV-827S-TA1
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
82,925
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.37290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
LTV-845
LTV-847
OPTOISOLTR 5KV 4CH TRANS 16-DIP
Lite-On Inc.
10,100
In Stock
1 : $1.88000
Tube
Tube
Active
4
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16-SMD,-Gull-Wing
LTV-847S
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Lite-On Inc.
23,774
In Stock
1 : $1.90000
Tube
Tube
Active
4
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
16-SMD, Gull Wing
16-SMD
4-DIP
LTV-817
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
10,935
In Stock
1 : $0.60000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
4-DIP
LTV-817-A
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
1,663
In Stock
1 : $0.66000
Tube
Tube
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
4-SMD Pkg
LTV-817S-TA
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
13,793
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.24918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
LTV-817S-B
LTV-817S-B
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
4,927
In Stock
1 : $0.67000
Tube
Tube
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
LTV-817S-A
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
4,674
In Stock
1 : $0.67000
Tube
Tube
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
LTV-817S-D
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
4,625
In Stock
1 : $0.67000
Tube
Tube
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
LTV-817S-TA1-A
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
14,085
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.25231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
LTV-817S-TA1-D
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
7,730
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.25231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
LTV-817S-TA1-B
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
4,609
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.25231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
LTV-817S-TA1-C
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
3,272
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.25231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
LTV-8241
LTV-827
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Lite-On Inc.
5,241
In Stock
1 : $0.91000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
LTV-827S
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
17,424
In Stock
1 : $0.94000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
LTV-827S-B
LTV-827S-B
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
6,989
In Stock
1 : $1.30000
Tube
Tube
Active
2
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
4-DIP
LTV-817-B
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
672
In Stock
1 : $0.66000
Tube
Tube
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
4-DIP
LTV-817-C
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
173
In Stock
1 : $0.66000
Tube
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
9-4-DIP 10.16MM
LTV-817M
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.66000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.400", 10.16mm)
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
LTV-817S-C
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.67000
Tube
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
LTV-817-D
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
2,000 : $0.19684
Bulk
Bulk
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
8-SMD
LTV-827S-TA
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
10,000 : $0.26398
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
LTV-827S-TA1-B
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : $0.29887
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 31

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.