Transistor, Photovoltaic Output Optoisolators

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD Pkg
CNY17-4S-TA1
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
5,290
In Stock
1 : $3.78000
Cut Tape (CT)
1,000 : $1.70808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP (0.300", 7.62mm)
CNY17-4
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
6,902
In Stock
1 : $0.75000
Tube
Tube
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP (0.300", 7.62mm)
CNY17-2
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
5,974
In Stock
1 : $0.75000
Tube
Tube
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP (0.300", 7.62mm)
CNY17-3
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
5,882
In Stock
1 : $0.75000
Tube
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP (0.300", 7.62mm)
CNY17-1
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
2,717
In Stock
1 : $0.75000
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD Pkg
CNY17-1S
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
10,819
In Stock
1 : $0.76000
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-3S
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
9,032
In Stock
1 : $0.76000
Tube
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-3S-TA1
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
14,041
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.30339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-3S-TA
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
8,266
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.30339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-4S
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
3,238
In Stock
1 : $0.76000
Tube
Tube
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-2S
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.76000
Tube
Tube
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP (0.300", 7.62mm)
CNY17F-1
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.73000
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP (0.400", 10.16mm)
CNY17-1M
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : $0.24415
Tube
Tube
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP (0.400", 10.16mm)
CNY17-4M
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : $0.24415
Tube
Tube
Active
1
5000Vrms
160% @ 10mA
320% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP (0.400", 10.16mm)
CNY17-2M
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : $0.24415
Tube
Tube
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
CNY17-1S-TA1
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : $0.26131
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
40% @ 10mA
80% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-2S-TA1
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : $0.26131
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
CNY17-2S-TA
OPTOISO 5KV TRANS W/BASE 6-SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
5000Vrms
63% @ 10mA
125% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP (0.400", 10.16mm)
CNY17-3M
OPTOISO 5KV TRANS W/BASE 6-DIP
Lite-On Inc.
0
In Stock
Active
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
-
5µs, 5µs
DC
Transistor with Base
70V
150mA
1.45V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
Showing
of 19

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.