Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,224 In Stock | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.43897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
85,126 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.48776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
24,004 In Stock | 1 : $2.01000 Cut Tape (CT) 1,000 : $0.72261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
3,484 In Stock | 1 : $3.23000 Cut Tape (CT) 3,000 : $1.16134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 20Mbps | 60ns, 60ns | 30ns, 30ns | 1.61V | 25mA | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
85,418 In Stock | 1 : $1.38000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
39,885 In Stock | 1 : $1.39000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
2,750 In Stock | 1 : $3.53000 Cut Tape (CT) 1,000 : $1.72945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
5,011 In Stock | 1 : $1.86000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
4,577 In Stock | 1 : $1.88000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
5,574 In Stock | 1 : $1.94000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
90,861 In Stock | 1 : $4.85000 Cut Tape (CT) 1,500 : $1.98976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
26,184 In Stock | 1 : $2.01000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
11,450 In Stock | 1 : $4.99000 Cut Tape (CT) 1,000 : $2.04912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
597 In Stock | 1 : $4.39000 Cut Tape (CT) 2,000 : $2.10848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,830 In Stock | 1 : $5.21000 Cut Tape (CT) 1,500 : $2.13686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Tri-State | 10 mA | 10MBd | 80ns, 80ns | 12ns, 12ns | 1.3V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
4,421 In Stock | 1 : $5.45000 Cut Tape (CT) 3,000 : $2.23493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | - | DC | Open Collector | 50 mA | - | 6µs, 3µs | 100ns, 50ns | 1.1V | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP | |||
7,760 In Stock | 1 : $5.64000 Cut Tape (CT) 750 : $2.37204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 24ns, 10ns | 1.64V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
26,740 In Stock | 1 : $5.99000 Cut Tape (CT) 1,500 : $2.45687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
8,996 In Stock | 1 : $6.07000 Cut Tape (CT) 1,500 : $2.49301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
18,754 In Stock | 1 : $5.59000 Cut Tape (CT) 2,500 : $2.55718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 15Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 30mA | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
6,016 In Stock | 1 : $5.42000 Cut Tape (CT) 1,500 : $2.58333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 50ns, 50ns | 20ns, 25ns | 1.5V | 20mA | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
6,260 In Stock | 1 : $5.52000 Cut Tape (CT) 1,500 : $2.62979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | - | 550ns, 400ns | - | 1.5V | 25mA | 4.5V ~ 30V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,868 In Stock | 1 : $5.52000 Cut Tape (CT) 1,500 : $2.62979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
2,353 In Stock | 1 : $2.79000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
7,204 In Stock | 1 : $5.87000 Cut Tape (CT) 1,500 : $2.79753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO |