Transistor, Photovoltaic Output Optoisolators

Results: 1,204
Stocking Options
Environmental Options
Media
Exclude
1,204Results
Applied FiltersRemove All

Showing
of 1,204
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
307,431
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.28789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
55,162
In Stock
1 : $0.83000
Tube
-
Tube
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
39,142
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.28789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
33,478
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.28789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
24,536
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.28323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
11,548
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.28789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
10,882
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.28323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
2,359
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.28323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
200% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
91,722
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.31103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
36,039
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.31603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
TLP185(Y,SE
OPTOISO 3.75KV 1CH TRANS 6-SOP
Toshiba Semiconductor and Storage
31,934
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.31103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
30,856
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.31603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
25,603
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.31103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
8,368
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.31603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
17,261
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.34393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
15,933
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.33858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
15,866
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.34393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
18,125
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.36593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 1mA
600% @ 1mA
-
-
DC
Transistor
40V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
13,551
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.36048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 4 Leads
6-SO, 4 Lead
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Toshiba Semiconductor and Storage
11,778
In Stock
1 : $1.35000
Tube
-
Tube
Active
1
5000Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.15V
60 mA
400mV
-
-
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
TLP185(Y,SE
OPTOISO 3.75KV 1CH TRANS 6-SOP
Toshiba Semiconductor and Storage
17,610
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.52658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
350V
50mA
1.25V
50 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
30,409
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.55028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
1000% @ 1mA
-
50µs, 15µs
40µs, 15µs
DC
Darlington
300V
150mA
1.25V
50 mA
1V
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 4 Leads
6-SO, 4 Lead
TLP185(Y,SE
OPTOISOLTR 3.75KV 1CH DARL 6-SOP
Toshiba Semiconductor and Storage
13,924
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.70891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
50µs, 15µs
40µs, 15µs
DC
Darlington
300V
150mA
1.25V
50 mA
1.2V
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
TLP185(Y,SE
OPTOISOLTR 3.75KV 1CH DARL 6-SOP
Toshiba Semiconductor and Storage
2,409
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.70891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
50µs, 15µs
40µs, 15µs
DC
Darlington
300V
150mA
1.25V
50 mA
1.2V
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
TLP2398(E
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Toshiba Semiconductor and Storage
7,983
In Stock
1 : $2.23000
Cut Tape (CT)
3,000 : $0.86229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
15% @ 16mA
-
1µs, 1µs (Max)
-
DC
Transistor
20V
8mA
1.55V
25 mA
-
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
Showing
of 1,204

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.