Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,217 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.33557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | ||
118,526 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.33557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | ||
79,934 In Stock | 1 : $1.08000 Cut Tape (CT) 1,000 : $0.36450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | ||
209,290 In Stock | 1 : $1.25000 Cut Tape (CT) 1,000 : $0.42236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | ||
3,990 In Stock | 1 : $1.59000 Cut Tape (CT) 2,000 : $0.61606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | CQC, cUR, UR | ||
38,897 In Stock | 1 : $2.00000 Cut Tape (CT) 3,000 : $0.63940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs | 10mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-MFP | CSA, UR | ||
48,838 In Stock | 1 : $0.98000 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | ||
20,057 In Stock | 1 : $2.95000 Cut Tape (CT) 3,000 : $1.05608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 100V/µs | 10mA | 50 mA | 3.5mA | 50µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
24,527 In Stock | 1 : $2.95000 Cut Tape (CT) 3,000 : $1.05686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 100V/µs | 5mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
11,589 In Stock | 1 : $2.75000 Cut Tape (CT) 1,000 : $1.35533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 8-SMD | cUR, UR | ||
11,902 In Stock | 1 : $3.28000 Cut Tape (CT) 2,500 : $1.37207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
9,992 In Stock | 1 : $1.81000 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 600 V | 600V/µs | 10mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | UR, VDE | ||
2,579 In Stock | 1 : $1.88000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 800 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
13,458 In Stock | 1 : $1.93000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
4,008 In Stock | 1 : $1.93000 Tube | - | Tube | Last Time Buy | Triac | No | 1 | 2500Vrms | 400 V | 200V/µs | 10mA | 100 mA | 200µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | UR | ||
58,881 In Stock | 1 : $2.68000 Tube | - | Tube | Active | Triac | No | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | - | 220µA (Typ) | - | 1.18V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR | ||
13,612 In Stock | 1 : $2.88000 Tube | - | Tube | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | cUR, UR | ||
2,646 In Stock | 1 : $5.94000 Cut Tape (CT) 1,000 : $3.17607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 600 V | 10kV/µs | 2mA | 300 mA | 500µA | 35µs | 1.16V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD | 6-SMD | CSA, UR | ||
5,371 In Stock | 1 : $8.33000 Cut Tape (CT) 1,000 : $4.62948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 600 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.28V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | cUL, FIMKO, UL | ||
2,578 In Stock | 1 : $9.32000 Cut Tape (CT) 1,000 : $5.18453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 800 V | 10kV/µs | 1.3mA | - | 500µA | 60µs | 1.28V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | cUL, FIMKO, UL, VDE | ||
1,205 In Stock | 1 : $9.39000 Cut Tape (CT) 1,000 : $5.21991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 800 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.28V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | cUL, FIMKO, UL, VDE | ||
11,542 In Stock | 1 : $5.99000 Tube | - | Tube | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.25V | 30 mA | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | ||
5,414 In Stock | 1 : $7.69000 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 800 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.28V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | cUL, FIMKO, UL, VDE | ||
10,942 In Stock | 1 : $1.41000 Cut Tape (CT) 1,000 : $0.47837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 800V/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | ||
2,622 In Stock | 1 : $1.46000 Cut Tape (CT) 1,000 : $0.54620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 15mA | - | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL |