Logic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,663 In Stock | 1 : $1.73000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
9,118 In Stock | 1 : $1.75000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
239,785 In Stock | 1 : $1.79000 Cut Tape (CT) 1,000 : $0.55654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
34,168 In Stock 1,066,000 Factory | 1 : $1.80000 Cut Tape (CT) 1,000 : $0.63982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
29,653 In Stock | 1 : $1.88000 Cut Tape (CT) 1,000 : $0.66409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,614 In Stock | 1 : $1.89000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
39,829 In Stock 2,092,000 Factory | 1 : $1.95000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
24,720 In Stock | 1 : $2.06000 Cut Tape (CT) 3,000 : $0.60142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
4,315 In Stock | 1 : $2.16000 Cut Tape (CT) 3,000 : $0.64208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 250ns, 250ns | 15ns, 12ns | 1.55V | 20mA | 3V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
21,443 In Stock | 1 : $2.18000 Cut Tape (CT) 3,000 : $0.64849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
88,195 In Stock | 1 : $2.25000 Cut Tape (CT) 3,000 : $0.67193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
4,307 In Stock | 1 : $2.25000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
13,479 In Stock | 1 : $2.31000 Cut Tape (CT) 1,500 : $0.73687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
6,001 In Stock | 1 : $2.36000 Cut Tape (CT) 1,000 : $0.78606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,960 In Stock | 1 : $2.39000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
7,684 In Stock | 1 : $2.61000 Cut Tape (CT) 3,000 : $0.81140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | AC, DC | Push-Pull, Totem Pole | 10 mA | 10MBd | 100ns, 100ns | 3ns, 3ns | 1.55V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
12,783 In Stock | 1 : $2.77000 Cut Tape (CT) 3,000 : $0.88050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
7,586 In Stock | 1 : $2.90000 Cut Tape (CT) 3,000 : $0.92637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 15ns, 15ns | 1.58V | 20mA | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
14,421 In Stock | 1 : $3.27000 Cut Tape (CT) 3,000 : $1.08579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 20MBd | 60ns, 60ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
14,161 In Stock | 1 : $3.32000 Cut Tape (CT) 3,000 : $1.10844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 20Mbps | 60ns, 60ns | 30ns, 30ns | 1.61V | 25mA | 4.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
12,280 In Stock | 1 : $3.43000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
6,465 In Stock | 1 : $3.43000 Cut Tape (CT) 3,000 : $1.15366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 20Mbps | 75ns, 75ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
18,134 In Stock | 1 : $3.47000 Cut Tape (CT) 1,000 : $1.22583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
13,044 In Stock | 1 : $3.74000 Cut Tape (CT) 2,500 : $1.40577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 100ns, 100ns | 20ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-Mini-Flat | ||
330 In Stock | 1 : $3.86000 Cut Tape (CT) 1,000 : $1.44183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |