Triac, SCR Output Optoisolators

Results: 1,834
Stocking Options
Environmental Options
Media
Exclude
1,834Results

Showing
of 1,834
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
MOC3023S-TA1
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
27,000
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.42327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP (0.300", 7.62mm)
MOC3063
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
31,131
In Stock
1 : $1.19000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CSA, FIMKO, UL
6-SMD Pkg
MOC3063S-TA1
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
215,070
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.48171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-SMD, Gull Wing
MOC3023SR2M
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
17,279
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.56309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
4170Vrms
400 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
18,094
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.52310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
500V/µs (Typ)
7mA
70 mA
1mA (Typ)
100µs (Max)
1.27V
50 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
TLP185(Y,SE
TLP268J(TPR,E
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Toshiba Semiconductor and Storage
1,220
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.63347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
6-SMD, Gull Wing
MOC3052SM
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
5,332
In Stock
Active
-
Tube
Active
Triac
No
1
4170Vrms
600 V
1kV/µs
10mA
-
220µA (Typ)
-
1.18V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR
6-SMD, Gull Wing
MOC3043SR2M
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
8,799
In Stock
1 : $1.85000
Cut Tape (CT)
1,000 : $0.75657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
5mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
VOT8024AB-T1
VOT8121AB-T1
OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD
Vishay Semiconductor Opto Division
7,525
In Stock
1 : $2.10000
Cut Tape (CT)
2,000 : $0.82779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5300Vrms
800 V
1kV/µs
10mA
100 mA
400µA (Typ)
-
1.2V
50 mA
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
CQC, cUL, UL, VDE
4-SOP
VOT8024AM-T
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Vishay Semiconductor Opto Division
337
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $0.86016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
800 V
1kV/µs
5mA
100 mA
400µA (Typ)
-
1.2V
50 mA
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
cUL, UL
6-SMD, Gull Wing
MOC3083SR2M
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
17,198
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $0.94412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
800 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-SMD, Gull Wing
MOC3063SR2M
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
18,497
In Stock
1 : $2.36000
Cut Tape (CT)
1,000 : $1.00236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
4-SOP
S2S3LA0F
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
9,654
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $1.10330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
100V/µs
5mA
50 mA
3.5mA
100µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
4-SOP
S2S4A00F
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
5,607
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $1.10255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
100V/µs
10mA
50 mA
3.5mA
50µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
FODM3053R2V-NF098
FODM3053R2-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
1,416
In Stock
1 : $3.00000
Cut Tape (CT)
2,500 : $1.23138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
5mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
FODM3053R2V-NF098
FODM3063R2
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
43,289
In Stock
1 : $3.75000
Cut Tape (CT)
2,500 : $1.58931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
600V/µs
5mA
70 mA
300µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUL, UL
8-DIP
VO2223A
OPTOISO 5.3KV PWR TRIAC 1CH 8DIP
Vishay Semiconductor Opto Division
2,845
In Stock
1 : $4.03000
Tube
-
Tube
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cUR, UR
8-SMD
VO2223A-X007T
OPTOISO 5.3KV PWR TRIAC 1CH 8SMD
Vishay Semiconductor Opto Division
14,620
In Stock
1 : $4.14000
Cut Tape (CT)
1,000 : $1.88474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Surface Mount
8-SMD (7 Leads), Gull Wing
8-SMD
cUR, UR
425
In Stock
1 : $5.81000
Tube
-
Tube
Active
Triac
Yes
1
5300Vrms
600 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
-
CSA, UR
1,224
In Stock
1 : $6.52000
Cut Tape (CT)
1,000 : $3.15723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
800 V
10kV/µs
1.3mA
300 mA
200µA
35µs
1.3V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
-
BSI, CSA, cUR, FIMKO, UR
IL4xx-X007
IL410-X007T
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Vishay Semiconductor Opto Division
10,598
In Stock
1 : $6.68000
Cut Tape (CT)
1,000 : $3.25208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
600 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
6-SMD
CSA, UR
6-SMD
FOD4208S
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
2,193
In Stock
1 : $7.50000
Tube
-
Tube
Active
Triac
No
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL
6-SMD
FOD4208SV
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
887
In Stock
1 : $7.50000
Tube
-
Tube
Active
Triac
No
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL, VDE
6-SMD, Gull Wing
MOC3012SR2M
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
27,086
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.65563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
4170Vrms
250 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-SMD Pkg
MOC3021S
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
19,535
In Stock
1 : $0.80000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
Showing
of 1,834

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.